0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2248

RoHS

Each
1+$220.400
5+$213.770
10+$208.670
ITE
DIP
252.8W
1 Output
32V
7.9A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
85AK2272

RoHS

Each
1+$200.690
5+$198.860
10+$198.080
25+$196.870
50+$196.450
ITE
DIP
384W
1 Output
12V
32A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS380 Series
85AK2252

RoHS

Each
1+$220.400
5+$213.770
10+$208.670
ITE
DIP
300W
1 Output
10V
30A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2270

RoHS

Each
1+$200.690
5+$198.860
10+$198.080
25+$196.870
50+$196.450
ITE
DIP
384W
1 Output
12V
32A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS380 Series
85AK2244

RoHS

Each
1+$220.400
5+$213.770
10+$208.670
ITE
DIP
252W
1 Output
24V
10.5A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
85AK2258

RoHS

Each
1+$365.160
5+$330.020
10+$309.040
25+$273.740
50+$249.800
More Pricing...
ITE
DIP
300W
1 Output
15V
20A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2264

RoHS

Each
1+$365.160
5+$330.020
10+$309.040
25+$273.740
50+$249.800
More Pricing...
ITE
DIP
300.8W
1 Output
32V
9.4A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2262

RoHS

Each
1+$365.160
5+$330.020
10+$309.040
25+$273.740
50+$249.800
More Pricing...
ITE
DIP
302.8W
1 Output
28V
10.8A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2254

RoHS

Each
1+$220.400
5+$213.770
10+$208.670
ITE
DIP
300W
1 Output
12V
25A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2266

RoHS

Each
1+$365.160
5+$330.020
10+$309.040
25+$273.740
50+$249.800
More Pricing...
ITE
DIP
302.4W
1 Output
48V
6.3A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2240

RoHS

Each
1+$220.400
5+$213.770
10+$208.670
ITE
DIP
200.4W
1 Output
12V
16.7A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
85AK2250

RoHS

Each
1+$220.400
5+$213.770
10+$208.670
ITE
DIP
254.4W
1 Output
48V
5.3A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
85AK2256

RoHS

Each
1+$220.400
5+$213.770
10+$208.670
ITE
DIP
300W
1 Output
12V
25A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2268

RoHS

Each
1+$200.690
5+$198.860
10+$198.080
25+$196.870
50+$196.450
ITE
DIP
380W
1 Output
10V
38A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS380 Series
85AK2238

RoHS

Each
1+$220.400
5+$213.770
10+$208.670
ITE
DIP
200W
1 Output
5V
40A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
85AK2242

RoHS

Each
1+$220.400
ITE
DIP
202.5W
1 Output
15V
13.5A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
85AK2260

RoHS

Each
1+$365.160
5+$330.020
10+$309.040
25+$273.740
50+$249.800
More Pricing...
ITE
DIP
300W
1 Output
24V
12.5A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2246

RoHS

Each
1+$220.400
5+$213.770
10+$208.670
ITE
DIP
252W
1 Output
28V
9A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER