0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45AM4550

RoHS

Each
1+$28.920
5+$28.350
10+$27.760
25+$27.190
50+$26.610
More Pricing...
ITE & Industrial
Module
4:1
15W
1 Output
5V
3A
Regulated
1.5kV
-
Fixed
38.1mm
9.82mm
-
50.8mm
9.4V
36V
NSD15-S Series
81AC7299

RoHS

Each
144+$70.950
ITE
Sixteenth Brick
4:1
48W
1 Output
24V
2A
-
2.8kV
24V
Fixed, Adjustable
38.1mm
12.7mm
Through Hole
36.5mm
9V
36V
IRS Series
81AC7295

RoHS

Each
144+$70.600
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
2.8kV
24V
Fixed, Adjustable
38.1mm
12.7mm
Through Hole
36.5mm
9V
36V
IRS Series
81AC7301
Each
Pricing is unavailable. Please contact customer services.
ITE
Sixteenth Brick
4:1
49.5W
1 Output
3.3V
15A
-
2.8kV
24V
Fixed, Adjustable
38.1mm
12.7mm
Through Hole
36.5mm
9V
36V
IRS Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER