0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
69AC4357

RoHS

Each
1+$200.230
10+$192.470
ITE
Quarter Brick
4:1
120W
1 Output
24V
5A
1.5kV
24V
Fixed, Adjustable
39.5mm
12.7mm
Through Hole
60.6mm
9V
36V
GQA120 Series
69AC4369

RoHS

Each
1+$200.230
10+$192.470
ITE
Quarter Brick
2:1
120W
1 Output
48V
2.5A
1.5kV
24V
Fixed, Adjustable
39.5mm
12.7mm
Through Hole
60.6mm
18V
36V
GQA120 Series
69AC4366

RoHS

Each
1+$200.230
10+$192.470
ITE
Quarter Brick
4:1
120W
1 Output
5V
24A
1.5kV
24V
Fixed, Adjustable
39.5mm
12.7mm
Through Hole
60.6mm
9V
36V
GQA120 Series
69AC4363

RoHS

Each
1+$200.230
10+$192.470
ITE
Quarter Brick
4:1
120W
1 Output
12V
10A
1.5kV
24V
Fixed, Adjustable
39.5mm
12.7mm
Through Hole
60.6mm
9V
36V
GQA120 Series
69AC4354

RoHS

Each
1+$200.230
10+$192.470
ITE
Quarter Brick
4:1
120W
1 Output
28V
4.28A
1.5kV
24V
Fixed, Adjustable
39.5mm
12.7mm
Through Hole
60.6mm
9V
36V
GQA120 Series
69AC4360

RoHS

Each
1+$200.230
10+$192.470
ITE
Quarter Brick
4:1
120W
1 Output
15V
8A
1.5kV
24V
Fixed, Adjustable
39.5mm
12.7mm
Through Hole
60.6mm
9V
36V
GQA120 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER