0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
59AC8039

RoHS

MURATA POWER SOLUTIONS
Each
1+$131.410
5+$127.200
10+$124.180
25+$115.120
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
-
2.25kV
12V
-
Fixed
58.4mm
12.7mm
-
22.9mm
9V
36V
UWE Series
68AJ1561

RoHS

MURATA POWER SOLUTIONS
Each
1+$139.150
5+$134.670
10+$132.790
25+$130.890
50+$128.980
More Pricing...
ITE
Eighth Brick
2:1
300W
1 Output
12V
25A
-
2.25kV
48V
-
Fixed
58.4mm
13.2mm
-
22.9mm
36V
75V
DVE Series
42Y2986

RoHS

Date/Lot Code

Each
126+$124.750
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
-
2.25kV
12V
-
Fixed
58.4mm
12.7mm
Through Hole
22.9mm
9V
36V
-
12N3682
Each
Pricing is unavailable. Please contact customer services.
ITE
Half Brick
2:1
360W
1 Output
12V
30A
Regulated
2.25kV
48V
CE, CSA, IEC, UL
Fixed
58.4mm
10.2mm
Through Hole
60.96mm
36V
75V
-
80Y5677
Each
Pricing is unavailable. Please contact customer services.
ITE
Eighth Brick
2:1
132W
1 Output
3.3V
40A
Regulated
2.25kV
48V
-
Fixed
58.4mm
11.4mm
Through Hole
22.9mm
36V
75V
DBE Series
80Y5631
Each
Pricing is unavailable. Please contact customer services.
ITE
Eighth Brick
2:1
300W
1 Output
12V
25A
-
2.25kV
48V
-
Fixed
58.4mm
13.2mm
Through Hole
22.9mm
36V
75V
DBE Series
80Y5725
Each
Pricing is unavailable. Please contact customer services.
ITE
Eighth Brick
2:1
132W
1 Output
3.3V
40A
Regulated
2.25kV
48V
-
Fixed
58.4mm
11.4mm
Through Hole
22.9mm
36V
75V
DVE Series
80Y5688
Each
Pricing is unavailable. Please contact customer services.
ITE
Eighth Brick
2:1
300W
1 Output
12V
25A
Regulated
2.25kV
48V
-
Fixed
58.4mm
11.7mm
Through Hole
22.9mm
36V
75V
DVE Series
80Y5682
Each
Pricing is unavailable. Please contact customer services.
ITE
Eighth Brick
2:1
300W
1 Output
12V
25A
Regulated
2.25kV
48V
-
Fixed
58.4mm
13.2mm
Through Hole
22.9mm
36V
75V
DVE Series
80Y5686
Each
Pricing is unavailable. Please contact customer services.
ITE
Eighth Brick
2:1
300W
1 Output
12V
25A
Regulated
2.25kV
48V
-
Fixed
58.4mm
13.2mm
Through Hole
22.9mm
36V
75V
DVE Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER