0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
89AM5369

RoHS

Each
1+$9.560
10+$9.180
25+$8.070
50+$7.550
100+$6.830
More Pricing...
ITE
SIP
-
2W
2 Output
15V
66mA
-15V
-66mA
-
3kV
5V
-
Fixed
7mm
-
10.1mm
19.6mm
4.5V
5.5V
DKB Series
89AM5371

RoHS

PULSE ELECTRONICS
Each
1+$10.180
10+$9.780
25+$8.600
50+$8.030
100+$7.270
More Pricing...
ITE
SIP
-
2W
1 Output
5V
400mA
-
-
-
3kV
12V
-
Fixed
7mm
-
10.1mm
19.6mm
10.8V
13.2V
DKB Series
89AM5370

RoHS

Date/Lot Code

PULSE ELECTRONICS
Each
1+$10.180
10+$9.780
25+$8.600
50+$8.030
100+$7.270
More Pricing...
ITE
SIP
-
2W
1 Output
15V
133mA
-
-
-
3kV
5V
-
Fixed
7mm
-
10.1mm
19.6mm
4.5V
5.5V
DKB Series
56Y5615

RoHS

Each
25+$13.750
50+$12.530
100+$11.850
250+$11.540
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
6.4kV
5V
CE
Fixed
7mm
Through Hole
10.2mm
19.6mm
4.5V
5.5V
-
56Y5619

RoHS

Each
25+$13.750
50+$12.530
100+$11.850
250+$11.540
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
6.4kV
12V
CE
Fixed
7mm
Through Hole
10.2mm
19.6mm
10.8V
13.2V
-
56Y5628

RoHS

Each
25+$14.450
50+$13.180
100+$12.460
250+$12.140
-
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
6.4kV
24V
CE
Fixed
7mm
Through Hole
10.2mm
19.6mm
21.6V
26.4V
-
56Y5624

RoHS

Each
25+$14.450
50+$13.180
100+$12.460
250+$12.140
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
6.4kV
15V
CE
Fixed
7mm
Through Hole
10.2mm
19.6mm
13.5V
16.5V
-
56Y5621

RoHS

Each
25+$13.750
50+$12.530
100+$11.850
250+$11.540
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
6.4kV
12V
CE
Fixed
7mm
Through Hole
10.2mm
19.6mm
10.8V
13.2V
-
56Y5630

RoHS

Each
25+$14.450
50+$13.180
100+$12.460
250+$12.140
-
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Unregulated
6.4kV
24V
CE
Fixed
7mm
Through Hole
10.2mm
19.6mm
21.6V
26.4V
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER