0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

177 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AC2564

RoHS

Date/Lot Code

Each
1+$10.570
5+$10.300
10+$10.020
25+$9.670
100+$9.140
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Regulated
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2556

RoHS

Each
1+$11.190
5+$10.890
10+$10.610
25+$10.230
100+$9.670
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
-
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2574

RoHS

Date/Lot Code

Each
1+$10.740
5+$10.470
10+$10.190
25+$9.840
100+$9.300
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Regulated
6kV
24V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
21.6V
26.4V
IHA01 Series
01AC2524

RoHS

Date/Lot Code

Each
1+$10.990
5+$10.710
10+$10.430
25+$10.070
100+$9.510
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
-
6kV
5V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
IHA01 Series
01AC2537

RoHS

Date/Lot Code

Each
1+$12.630
5+$12.310
10+$11.970
25+$11.540
100+$10.880
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2547

RoHS

Date/Lot Code

Each
1+$12.890
5+$12.560
10+$12.220
25+$11.770
100+$11.120
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
12V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IHA01 Series
01AC2551

RoHS

Date/Lot Code

Each
1+$10.740
5+$10.470
10+$10.190
25+$9.840
100+$9.300
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
6kV
12V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IHA01 Series
01AC2552

RoHS

Each
1+$10.740
5+$10.470
10+$10.190
25+$9.840
100+$9.300
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
6kV
12V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IHA01 Series
01AC2555

RoHS

Date/Lot Code

Each
1+$10.740
5+$10.470
10+$10.190
25+$9.840
100+$9.300
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
6kV
12V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IHA01 Series
01AC2558

RoHS

Date/Lot Code

Each
1+$11.190
5+$10.890
10+$10.610
25+$10.230
100+$9.670
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2559

RoHS

Each
1+$10.990
5+$10.710
10+$10.430
25+$10.070
100+$9.510
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
-
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2563

RoHS

Date/Lot Code

Each
1+$10.570
5+$10.300
10+$10.020
25+$9.670
100+$9.140
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2571

RoHS

Each
1+$11.190
5+$10.890
10+$10.610
25+$10.230
100+$9.670
ITE
SIP
1:1
1W
2 Output
15V
33mA
15V
33mA
-
6kV
24V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
21.6V
26.4V
IHA01 Series
01AC2662

RoHS

Date/Lot Code

Each
1+$11.620
5+$11.330
10+$11.030
25+$10.650
100+$10.070
Medical
SIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
4kV
5V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
IML02 Series
01AC2675

RoHS

Date/Lot Code

Each
1+$12.190
5+$11.890
10+$11.590
25+$11.190
100+$10.580
Medical
SIP
1:1
2W
2 Output
3.3V
300mA
-3.3V
300mA
Unregulated
4kV
15V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IML02 Series
01AC2530

RoHS

Each
1+$10.740
5+$10.470
10+$10.190
25+$9.840
100+$9.300
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
6kV
5V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
IHA01 Series
01AC2576

RoHS

Date/Lot Code

Each
1+$10.570
5+$10.300
10+$10.020
25+$9.670
100+$9.140
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
6kV
24V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
21.6V
26.4V
IHA01 Series
01AC2539

RoHS

Date/Lot Code

Each
1+$10.990
5+$10.710
10+$10.430
25+$10.070
100+$9.510
ITE
SIP
1:1
1W
2 Output
15V
33mA
-9V
55mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2575

RoHS

Date/Lot Code

Each
1+$10.570
5+$10.300
10+$10.020
25+$9.670
100+$9.140
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Regulated
6kV
24V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
21.6V
26.4V
IHA01 Series
01AC2658

RoHS

Date/Lot Code

Each
1+$12.190
5+$11.890
10+$11.590
25+$11.190
100+$10.580
Medical
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
5V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
IML02 Series
01AC2665

RoHS

Date/Lot Code

Each
1+$12.190
5+$11.890
10+$11.590
25+$11.190
100+$10.580
Medical
SIP
1:1
2W
2 Output
3.3V
300mA
-3.3V
300mA
Unregulated
4kV
12V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IML02 Series
01AC2680

RoHS

Each
1+$11.800
5+$11.510
10+$11.210
25+$10.820
100+$10.230
Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
4kV
15V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IML02 Series
01AC2538

RoHS

Date/Lot Code

Each
1+$10.990
5+$10.710
10+$10.430
25+$10.070
100+$9.510
ITE
SIP
1:1
1W
2 Output
15V
33mA
15V
33mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2543

RoHS

Date/Lot Code

Each
1+$10.570
5+$10.300
10+$10.020
25+$9.670
100+$9.140
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Regulated
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2549

RoHS

Date/Lot Code

Each
1+$10.990
5+$10.710
10+$10.430
25+$10.070
100+$9.510
ITE
SIP
1:1
1W
2 Output
15V
33mA
15V
33mA
-
6kV
12V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IHA01 Series
1-25 of 177 items
of 8 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER