Linear Regulator Replacements :
374 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
DC / DC Converter Type
Approvals & Standards
Depth
Width
Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.050 5+ $8.760 10+ $8.650 25+ $8.480 50+ $8.370 More Pricing... | ITE | 1 Output | 7.5W | 5V | - | - | 1.5A | - | Through Hole | 7V | 36V | - | - | - | - | - | ||||||
Each | 1+ $26.960 5+ $26.080 10+ $25.720 25+ $25.250 50+ $24.900 More Pricing... | ITE | 1 Output | 10W | 5V | Fixed | - | 2A | - | Through Hole | 8V | 32V | - | - | - | - | - | ||||||
Each | 1+ $22.730 5+ $21.990 10+ $21.690 25+ $21.280 50+ $20.990 More Pricing... | ITE | 1 Output | 2.5W | 5V | Fixed | - | 500mA | - | Through Hole | 7.5V | 36V | - | - | - | - | - | ||||||
Each | 1+ $9.050 5+ $8.760 10+ $8.650 25+ $8.480 50+ $8.370 More Pricing... | ITE | 1 Output | 4.95W | 3.3V | Fixed | - | 1.5A | OKI Series | Through Hole | 7V | 36V | - | IEC, UL | - | - | - | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $8.900 5+ $8.620 10+ $8.500 25+ $8.340 50+ $8.230 More Pricing... | ITE | 1 Output | 7.5W | 5V | Fixed | - | 1.5A | OKI-78SR Series | Through Hole | 7V | 36V | - | IEC, UL | - | - | - | |||||
Each | 1+ $20.300 | ITE | 1 Output | 10W | 5V | - | - | 2A | TSR 2 | Through Hole | 6.5V | 36V | - | - | - | - | - | ||||||
Each | 1+ $5.690 10+ $5.380 25+ $5.270 50+ $4.910 100+ $4.740 More Pricing... | ITE | 1 Output | 5W | 5V | Fixed | - | 1A | - | Through Hole | 8V | 28V | - | - | - | - | - | ||||||
Each | 1+ $4.770 10+ $4.510 25+ $4.330 50+ $4.130 100+ $3.980 More Pricing... | ITE | 1 Output | 2.5W | 5V | Fixed | - | 500mA | - | Through Hole | 7V | 28V | - | - | - | - | - | ||||||
Each | 1+ $17.780 5+ $16.160 10+ $16.020 25+ $15.840 50+ $15.390 More Pricing... | ITE | 1 Output | 10W | 5V | Fixed | - | 2A | R-78Bxx-2.0 series | Through Hole | 6.5V | 32V | - | EN | - | - | - | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $12.820 5+ $12.740 10+ $12.650 25+ $12.500 50+ $12.190 More Pricing... | ITE | 1 Output | 7.5W | 5V | - | 1.5A | 1.5A | OKI-78SR Series | Through Hole | 7V | 36V | - | - | - | - | - | |||||
Each | 1+ $9.290 | ITE | 1 Output | 5W | 5V | - | - | 1A | TSR 1 Series | Through Hole | 6.5V | 36V | - | - | - | - | - | ||||||
Each | 1+ $5.540 | - | 1 Output | 3.3W | 5V | - | - | 1A | TSR 1E | Through Hole | 6.5V | 36V | - | - | - | - | - | ||||||
Each | 1+ $7.200 | - | 1 Output | 7.5W | 5V | - | - | 1.5A | TSR 1.5E | Through Hole | 7V | 36V | - | - | - | - | - | ||||||
Each | 1+ $23.870 | ITE | 1 Output | - | 3.3V | - | 1A | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | - | - | - | - | - | ||||||
Each | 1+ $9.290 | ITE | 1 Output | 12W | 12V | Fixed | - | 1A | - | Through Hole | 15V | 36V | - | IEC, UL | - | - | - | ||||||
RECOM POWER | Each | 1+ $14.450 5+ $13.960 10+ $13.740 25+ $12.290 50+ $12.070 More Pricing... | - | 1 Output | 2.5W | 5V | Fixed | - | 500mA | - | Through Hole | 6.5V | 32V | - | - | - | - | - | |||||
MURATA POWER SOLUTIONS | Each | 1+ $10.350 5+ $10.010 10+ $9.890 25+ $9.690 50+ $9.570 More Pricing... | ITE | 1 Output | 12W | 12V | - | 1A | 1A | OKI-78SR Series | Through Hole | 15V | 36V | - | - | - | - | - | |||||
Each | 1+ $25.200 | ITE | 1 Output | 9W | 9V | - | 1A | 1A | TSRN 1SM Series | Surface Mount Device | 10.5V | 42V | - | - | - | - | - | ||||||
TRACO POWER | Each | 1+ $8.620 | - | 1 Output | 4.95W | 3.3V | - | 1.5A | 1.5A | TSR 1.5E Series | Through Hole | 7V | 36V | - | - | - | - | - | |||||
Each | 1+ $17.820 | ITE | 1 Output | 9W | 9V | Fixed | - | 1A | - | Through Hole | 12V | 36V | - | - | - | - | - | ||||||
Each | 1+ $10.930 | ITE | 1 Output | 4W | 5V | - | 500mA | 500mA | TSR 0.5 Series | Through Hole | 6.5V | 32V | - | - | - | - | - | ||||||
Each | 1+ $13.640 | ITE | 1 Output | 2.75W | 3.3V | - | 500mA | 500mA | TSR 0.5 Series | Through Hole | 4.75V | 32V | - | - | - | - | - | ||||||
XP POWER | Each | 1+ $14.520 5+ $14.140 10+ $13.770 50+ $13.250 100+ $12.490 More Pricing... | - | 1 Output | 2.5W | 5V | - | 500mA | 500mA | SRH05 Series | Through Hole | 9V | 72V | - | - | - | - | - | |||||
TRACO POWER | Each | 1+ $23.870 | - | 1 Output | 5W | 5V | - | 1A | 1A | TSRN 1 Series | Through Hole | 6.5V | 36V | - | - | - | - | - | |||||
Each | 1+ $5.330 10+ $5.240 25+ $5.150 50+ $5.010 | - | 1 Output | 3.3W | 3.3V | - | 1A | 1A | N78 | Through Hole | 6V | 36V | - | - | - | - | - | ||||||