10 Product Results Found for "ARTESYN / ADVANCED ENERGY"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARTESYN / ADVANCED ENERGY | Each | 1+ $122.100 5+ $119.090 10+ $115.040 25+ $113.020 50+ $105.960 More Pricing... | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 835mA | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | AXA Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ $222.010 5+ $216.410 10+ $213.050 25+ $202.960 50+ $195.100 More Pricing... | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 12V | 6.25A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 66V | 160V | ERM75 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ $222.010 5+ $216.410 10+ $213.050 25+ $202.960 50+ $195.100 More Pricing... | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 24V | 3.125A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 66V | 160V | ERM75 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ $218.930 5+ $213.400 10+ $210.090 25+ $200.140 50+ $192.390 More Pricing... | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 24V | 3.125A | 3kV | 72V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 43V | 101V | ERM75 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ $215.930 5+ $210.480 10+ $207.200 25+ $197.380 50+ $189.750 More Pricing... | ITE | Quarter Brick | 2:1 | 50W | 1 Output | 15V | 3.33A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 66V | 160V | ERM50 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ $215.930 5+ $210.480 10+ $207.200 25+ $197.380 50+ $189.750 More Pricing... | ITE | Quarter Brick | 2:1 | 50W | 1 Output | 12V | 4.17A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 66V | 160V | ERM50 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ $218.930 5+ $213.400 10+ $210.090 25+ $200.140 50+ $192.390 More Pricing... | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 12V | 6.25A | 3kV | 72V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 43V | 101V | ERM75 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ $215.930 5+ $210.480 10+ $207.200 25+ $197.380 50+ $189.750 More Pricing... | ITE | Quarter Brick | 2:1 | 50W | 1 Output | 24V | 2.08A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 66V | 160V | ERM50 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ $222.010 5+ $216.410 10+ $213.050 25+ $202.960 50+ $195.100 More Pricing... | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 15V | 5A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 66V | 160V | ERM75 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ $218.930 5+ $213.400 10+ $210.090 25+ $200.140 50+ $192.390 More Pricing... | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 5V | 15A | 3kV | 72V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 43V | 101V | ERM75 Series | |||||