Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoSKN825
Newark Part No.88M0846
Product RangeSKN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoSKN825
Newark Part No.88M0846
Product RangeSKN Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)825VA / 495W
Input Voltage AC Max150V
Output Voltage120VAC
Backup Time - Full Load2min
Product RangeSKN Series
Length320mm
Width97mm
Height135mm
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
825VA / 495W
Output Voltage
120VAC
Product Range
SKN Series
Width
97mm
SVHC
No SVHC (27-Jun-2018)
No. of Outlets
6Outlets
Input Voltage AC Max
150V
Backup Time - Full Load
2min
Length
320mm
Height
135mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate