Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.270 |
Price for:Each
Minimum: 1
Multiple: 1
$20.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYTRON
Manufacturer Part NoMAKER-PI-RP2040
Newark Part No.51AK9121
Technical Datasheet
Silicon ManufacturerArduino
Kit TypeMAKER PI Board
No. of Bits32bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberRP2040
Kit ContentsBoard MAKER-PI-RP2040, 4x Grove to Female Header Cable, Mini Screwdriver, Silicone Rubber Feet
Product Range-
Product Overview
MAKER-PI-RP2040 is a development board with RP2040 microcontroller. This board comes with dual channel DC motor driver, 4 servo motor ports and 7 Grove I/O connectors, ready for your next DIY robot / motion control project. The platform supports the popular MicroPython and C/C++ programming languages. Full documentation with examples is available in the GitHub repository.
- Powered by Raspberry Pi RP2040
- Robot controller board: 4x servo motors, 2x DC motors with quick test button
- Automatic power selection: USB 5V, LiPo (1-cell) or Vin (3.6-6V)
- Built-in 1-cell LiPo/Li-Ion charger (over-charged & over-discharged protection)
- Power on/off switch
- 13x status indicator LEDs for GPIO pins
- 1x piezo buzzer with mute switch
- 2xpush button, 2xRGB LED (Neopixel), 7x grove ports (I/O options: digital, analog, I2C, SPI, UART)
- 4 x 4.8mm mounting hole (compatible with LEGO), 6 x M3 screw hole
Contents
Maker Pi RP2040, 4 x Grove cable, Mini screwdriver, 4 x silicone feet.
Technical Specifications
Silicon Manufacturer
Arduino
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
RP2040
Product Range
-
Kit Type
MAKER PI Board
Silicon Family Name
-
Core Sub-Architecture
Cortex-M0+
Kit Contents
Board MAKER-PI-RP2040, 4x Grove to Female Header Cable, Mini Screwdriver, Silicone Rubber Feet
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate