New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Other Raspberry Pi Accessories
                                                                                                  Print Page

                                                                                                  MP001243

                                                                                                  AXIAL FAN, RASPBERRY PI 4 POWER HAT CASE

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP001243
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP001243
                                                                                                  Newark Part No.40AH5068
                                                                                                  Product RangeMulticomp Pro Axial Fan Raspberry Pi
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3,986 In Stock

                                                                                                  Need more?

                                                                                                  24 Delivery in 1-3 Business Days(US stock)
                                                                                                  3962 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm
                                                                                                  QuantityPrice
                                                                                                  1+$19.330
                                                                                                  5+$14.500
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $19.33
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP001243
                                                                                                  Newark Part No.40AH5068
                                                                                                  Product RangeMulticomp Pro Axial Fan Raspberry Pi
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage VDC5V
                                                                                                  Accessory TypeAxial Fan
                                                                                                  Fan Frame TypeRectangular with Rounded Ends
                                                                                                  For Use WithRaspberry Pi 4 Power Hat Case
                                                                                                  Fan Frame Size30mm
                                                                                                  External Depth6.5mm
                                                                                                  Bearing TypeVapo Bearing
                                                                                                  Air Flow - CFM4.9CFM
                                                                                                  Noise Rating23.6dB
                                                                                                  Power Rating620mW
                                                                                                  Rated Speed9100rpm
                                                                                                  Power Connection Type2 Lead Wires with Connector
                                                                                                  Current Rating112mA
                                                                                                  IP Rating-
                                                                                                  IP Rating-
                                                                                                  Air Flow - m3/min0.14m³/min
                                                                                                  Product RangeMulticomp Pro Axial Fan Raspberry Pi
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  MP001243 axial fan is ideal companions for your Raspberry Pi Power HAT case, engineered for exceptional performance and cooling efficiency. Designed with a vapo bearing system, this fan operates at a 5V DC-rated voltage, ensuring reliable and consistent performance. With an impressive speed of 9100RPM, it provides robust airflow, delivering 4.9CFM to effectively dissipate heat and maintain optimal operating temperatures for your Raspberry Pi. Also, the fan offers an automatic restart feature, enhancing the safety and longevity of your system. Upgrade your Raspberry Pi Power HAT Case with the Axial Fan and experience superior cooling and protection, ensuring the seamless and reliable operation of your Raspberry Pi setup.

                                                                                                  • Axial fan for Raspberry Pi 4
                                                                                                  • Vapo bearing system
                                                                                                  • Power Hat Case
                                                                                                  • Single phase, 4-poles Brushless DC motor
                                                                                                  • Counter-clockwise viewed from front of fan blade
                                                                                                  • 9100RPM speed
                                                                                                  • 4.9CFM air flow
                                                                                                  • 2.5VDC to 6VDC voltage

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage VDC

                                                                                                  5V

                                                                                                  Fan Frame Type

                                                                                                  Rectangular with Rounded Ends

                                                                                                  Fan Frame Size

                                                                                                  30mm

                                                                                                  Bearing Type

                                                                                                  Vapo Bearing

                                                                                                  Noise Rating

                                                                                                  23.6dB

                                                                                                  Rated Speed

                                                                                                  9100rpm

                                                                                                  Current Rating

                                                                                                  112mA

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Multicomp Pro Axial Fan Raspberry Pi

                                                                                                  Accessory Type

                                                                                                  Axial Fan

                                                                                                  For Use With

                                                                                                  Raspberry Pi 4 Power Hat Case

                                                                                                  External Depth

                                                                                                  6.5mm

                                                                                                  Air Flow - CFM

                                                                                                  4.9CFM

                                                                                                  Power Rating

                                                                                                  620mW

                                                                                                  Power Connection Type

                                                                                                  2 Lead Wires with Connector

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Air Flow - m3/min

                                                                                                  0.14m³/min

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate