Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 19,640 $ |
| 5+ | 14,750 $ |
Informations produit
Aperçu du produit
MP001243 axial fan is ideal companions for your Raspberry Pi Power HAT case, engineered for exceptional performance and cooling efficiency. Designed with a vapo bearing system, this fan operates at a 5V DC-rated voltage, ensuring reliable and consistent performance. With an impressive speed of 9100RPM, it provides robust airflow, delivering 4.9CFM to effectively dissipate heat and maintain optimal operating temperatures for your Raspberry Pi. Also, the fan offers an automatic restart feature, enhancing the safety and longevity of your system. Upgrade your Raspberry Pi Power HAT Case with the Axial Fan and experience superior cooling and protection, ensuring the seamless and reliable operation of your Raspberry Pi setup.
- Axial fan for Raspberry Pi 4
- Vapo bearing system
- Power Hat Case
- Single phase, 4-poles Brushless DC motor
- Counter-clockwise viewed from front of fan blade
- 9100RPM speed
- 4.9CFM air flow
- 2.5VDC to 6VDC voltage
Spécifications techniques
5V
Rectangular with Rounded Ends
30mm
Vapo Bearing
23.6dB
9100rpm
112mA
-
Multicomp Pro Axial Fan Raspberry Pi
Axial Fan
Raspberry Pi 4 Power Hat Case
6.5mm
4.9CFM
620mW
2 Lead Wires with Connector
-
0.14m³/min
No SVHC (27-Jun-2024)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit