New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Enclosures & Cases
                                                                                                  Print Page

                                                                                                  SPABPLU-BLACK-01

                                                                                                  Development Board Accessory, Spacer For RBPLU-BLACK-PI3 Raspberry Pi Case, Black

                                                                                                  CYNTECH COMPONENTS
                                                                                                  CYNTECH COMPONENTS SPABPLU-BLACK-01
                                                                                                  CYNTECH COMPONENTS SPABPLU-BLACK-01
                                                                                                  CYNTECH COMPONENTS SPABPLU-BLACK-01
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerCYNTECH COMPONENTS
                                                                                                  Manufacturer Part NoSPABPLU-BLACK-01
                                                                                                  Newark Part No.31AC4148
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)

                                                                                                  Product Information

                                                                                                  CYNTECH COMPONENTS
                                                                                                  ManufacturerCYNTECH COMPONENTS
                                                                                                  Manufacturer Part NoSPABPLU-BLACK-01
                                                                                                  Newark Part No.31AC4148
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use With83-16354 for B+ & Pi 2 Model B
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  A case spacer for the Cyntech Raspberry Pi™ line of B+ and Pi2 cases. These spacers allow additional Hat's and Add-On Boards Color - Black Spacer - 10mm spacer sits between base and lid so you can leave accessories on GPIO and put lid on (spacers are stackable)Unique accessories available include protective covers for the microSD and USB ports. Also available are case spacers that increase the height of the case to incorporate larger add-on boards. *Note: Longer screws than what comes with the case are required but not included - 1 Spacer = 4 x M3 38mm screws, 2 Spacers = 4 x M3 48mm Screws

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  83-16354 for B+ & Pi 2 Model B

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.