2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Enclosures & Cases
                                                                                                  Imprimer la page

                                                                                                  SPABPLU-BLACK-01

                                                                                                  Development Board Accessory, Spacer For RBPLU-BLACK-PI3 Raspberry Pi Case, Black

                                                                                                  CYNTECH COMPONENTS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  CYNTECH COMPONENTS SPABPLU-BLACK-01
                                                                                                  CYNTECH COMPONENTS SPABPLU-BLACK-01
                                                                                                  CYNTECH COMPONENTS SPABPLU-BLACK-01
                                                                                                  FabricantCYNTECH COMPONENTS
                                                                                                  Réf. FabricantSPABPLU-BLACK-01
                                                                                                  Code Commande31AC4148
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 6 semaine(s)

                                                                                                  Informations produit

                                                                                                  CYNTECH COMPONENTS
                                                                                                  FabricantCYNTECH COMPONENTS
                                                                                                  Réf. FabricantSPABPLU-BLACK-01
                                                                                                  Code Commande31AC4148
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  For Use With83-16354 for B+ & Pi 2 Model B
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  A case spacer for the Cyntech Raspberry Pi™ line of B+ and Pi2 cases. These spacers allow additional Hat's and Add-On Boards Color - Black Spacer - 10mm spacer sits between base and lid so you can leave accessories on GPIO and put lid on (spacers are stackable)Unique accessories available include protective covers for the microSD and USB ports. Also available are case spacers that increase the height of the case to incorporate larger add-on boards. *Note: Longer screws than what comes with the case are required but not included - 1 Spacer = 4 x M3 38mm screws, 2 Spacers = 4 x M3 48mm Screws

                                                                                                  Spécifications techniques

                                                                                                  For Use With

                                                                                                  83-16354 for B+ & Pi 2 Model B

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  3 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer