116 Product Results Found for "antennas"
Find a huge range of External Antennas at Newark Electronics Canada. We stock a large selection of External Antennas, including new and most popular products from the world's top manufacturers including: L-com, Siretta, Taoglas, TE Connectivity & Banner Engineering
View
Buyer
Engineer
Manufacturer
Antenna Band
Antenna Type
Frequency Min
Frequency Range
Frequency Max
VSWR
Gain
Antenna Mounting
Input Power
Product Range
Protocol
Input Impedance
Antenna Case / Package
Operating Temperature Min
Operating Temperature Max
Antenna Polarization
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $69.960 5+ $69.530 10+ $69.100 30+ $68.920 50+ $68.740 More Pricing... | - | Dual Band | MIMO WiFi | 4.9GHz | 2.4GHz to 2.5GHz, 4.9GHz to 5.9GHz | 5.9GHz | - | 2.6 | 3dBi | 3dBi | - | 2.6 | Screw / RP SMA Connector | 60W | Tango | Bluetooth, Wi-Fi, WLAN, Zigbee | 50ohm | - | -40°C | 75°C | Linear | ||||||
Each | 1+ $47.310 5+ $41.940 10+ $36.560 25+ $35.170 50+ $33.770 More Pricing... | - | Quad Band | Puck | 850MHz | 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | 2.1GHz | - | 2.1 | 2.16dBi | 2.16dBi | - | 2.1 | Adhesive | 35W | Tango 27 | 2G/GPRS, 3G, 4G | 50ohm | - | -30°C | 75°C | - | ||||||
Each | 1+ $26.780 10+ $20.920 25+ $20.370 50+ $19.810 100+ $18.810 More Pricing... | - | Dual Band | Whip | 433MHz | 433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz | 458MHz | - | 3.26, 26.99, 26.09, 9.72, 8.57 | 3dBi | 0.7314dBi, -9.95dBi, -9.155dBi, 2.37dBi, 2.3275dBi | - | 2 | BNC Connector | 50W | Delta | ISM, LoRa | 50ohm | - | -30°C | 75°C | Vertical | ||||||
Each | 1+ $28.570 10+ $23.660 25+ $22.440 50+ $21.770 100+ $21.090 More Pricing... | - | Dual Band | Swivel | 1.7GHz | 433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz | 2.7GHz | - | 6, 3.97, 3.38, 3.39, 3.19 | 2dBi | 0.268dBi, 4.215dBi, 5.96dBi, 0.92dBi, 0.906dBi | - | 3.6 | SMA Connector | 50W | Delta | 2G, 3G, 4G, 5G, Bluetooth, IEEE, LoRa, LTE/Cat M/NB IoT, Wi-Fi, WLAN, Zigbee | 50ohm | - | -30°C | 80°C | Vertical | ||||||
Each | 1+ $54.010 5+ $52.450 10+ $50.960 30+ $49.630 50+ $48.430 More Pricing... | - | Quad Band | Dome / Low Profile | 824MHz | 824MHz to 960MHz, 1.71GHz to 2.17GHz | 2.17GHz | - | 2 | 2dBi | 2dBi | - | 2 | Screw | - | Tango 17 | 2G/GPRS, 3G | 50ohm | - | -40°C | 85°C | Linear | ||||||
Each | 1+ $75.970 | - | Quad Band | Whip | 1.71GHz | 433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz | 2.7GHz | - | 1.85, 1.6, 2.11, 2.86 | 5dBi | 0.749dBi, 1.075dBi, 2.078dBi, 2.87dBi, 2.8305dBi | - | 2 | Magnetic | - | Mike 15 | 2G, 3G, 4G, 5G, Bluetooth, IEEE, ISM, LoRa, Sigfox, Wi-Fi, WLAN, Zigbee | 50ohm | - | 40°C | 85°C | Vertical | ||||||
51AM8503 | Each | 1+ $1,439.930 2+ $1,355.780 | - | - | Radome | - | 4.4MHz to 5.9GHz | - | - | 2:1 | - | - | - | - | N Connector | - | - | - | - | - | - | - | Left Hand Circular | |||||
59AM5298 RoHS | Each | 1+ $163.750 5+ $147.310 10+ $142.300 25+ $135.150 50+ $127.280 More Pricing... | Ultra-Wideband | - | Yagi | - | 617MHz to 6GHz | - | 1.8 | - | - | - | 8dBi | - | Pole / Wall / N Connector | - | - | 5G | - | - | -40°C | 85°C | Vertical | |||||
51AM1712 | Each | 1+ $22.360 10+ $20.690 25+ $19.230 50+ $18.000 100+ $16.990 More Pricing... | - | Dual Band | Whip | - | 144MHz to 148MHz, 420MHz to 450MHz | - | - | 1.5:1 | - | 2.15dBi, 3.5dBi | - | - | SMA Connector | - | - | LMR, PMR, UHF, VHF | - | - | -40°C | 80°C | Vertical | |||||
51AM1713 | Each | 1+ $31.700 5+ $30.030 10+ $28.530 25+ $27.190 50+ $25.860 More Pricing... | - | Dual Band | Whip | - | 144MHz to 148MHz, 420MHz to 450MHz | - | - | 1.5:1 | - | 2.5dBi, 3.5dBi | - | - | BNC Connector | - | - | LMR, PMR, UHF, VHF | - | - | -40°C | 80°C | Vertical | |||||
51AM1718 | Each | 1+ $65.290 5+ $61.850 10+ $58.760 25+ $56.010 50+ $53.270 More Pricing... | - | Dual Band | Whip | - | 144MHz to 148MHz, 420MHz to 450MHz | - | - | 1.5:1 | - | 2.15dBi, 5.5dBi | - | - | UHF Connector | - | - | LMR, PMR, UHF, VHF | - | - | -40°C | 80°C | Vertical | |||||
91AM9446 RoHS | Each | 1+ $13.480 10+ $12.970 25+ $11.490 50+ $10.780 100+ $9.810 More Pricing... | - | - | - | - | 700MHz to 960MHz, 1.71GHz to 2.17GHz, 2.5GHz to 2.7GHz | - | - | - | - | - | 2.7dBi, 2.7dBi, 1.2dBi | - | M12 Screw | - | - | 2G / 3G / 4G, Cellular, ISM, LoRa, LTE, LTE-M, NB-IoT | - | - | -40°C | 70°C | Linear, Omnidirectional | |||||
51AM1716 | Each | 1+ $33.790 5+ $32.020 10+ $30.400 25+ $28.990 50+ $27.570 More Pricing... | - | Dual Band | Whip | - | 144MHz to 148MHz, 420MHz to 450MHz | - | - | 1.5:1 | - | 2.15dBi, 2.5dBi | - | - | UHF Connector | - | - | LMR, PMR, UHF, VHF | - | - | -40°C | 80°C | Vertical | |||||
05AN3980 RoHS | Each | 1+ $86.190 5+ $84.360 10+ $82.470 30+ $81.510 50+ $80.580 More Pricing... | - | - | Puck | - | 600MHz to 960MHz, 1.71GHz to 6GHz | - | 2.5 | - | - | - | 4dBi | - | SMA Connector | - | - | GSM, FSM/UMTS, LTE-5G/3G | - | - | -30°C | 70°C | Right Hand Circular | |||||
51AM1715 | Each | 1+ $31.700 5+ $30.030 10+ $28.530 25+ $27.190 50+ $25.860 More Pricing... | - | Dual Band | Whip | - | 144MHz to 148MHz, 420MHz to 450MHz | - | - | 1.5:1 | - | 2.15dBi | - | - | BNC Connector | - | - | LMR, PMR, UHF, VHF | - | - | -40°C | 80°C | Vertical | |||||
51AM8509 | Each | 1+ $2,327.150 2+ $2,191.150 | - | - | Radome | - | 4.4GHz to 5GHz | - | - | 2:1 | - | - | - | - | N Connector | - | - | - | - | - | - | - | Right Hand Circular | |||||
51AM1714 | Each | 1+ $30.640 5+ $29.030 10+ $27.580 25+ $26.290 50+ $25.000 More Pricing... | - | Dual Band | Whip | - | 144MHz to 148MHz, 420MHz to 450MHz | - | - | 1.5:1 | - | 3.5dBi, 5.5dBi | - | - | SMA Connector | - | - | LMR, PMR, UHF, VHF | - | - | -40°C | 80°C | Vertical | |||||
59AM5296 RoHS | Each | 1+ $495.200 3+ $487.820 5+ $450.850 10+ $433.610 25+ $404.050 | Wide Band | - | Baton / Stick | - | 400MHz to 430MHz | - | 2:1 | - | - | - | 6dBi | - | Pole (Mast) / N Connector | - | - | UHF | - | - | -40°C | 85°C | Linear, Vertical | |||||
51AM1719 | Each | 1+ $65.290 5+ $61.850 10+ $58.760 25+ $56.010 50+ $53.270 More Pricing... | - | Dual Band | Whip | - | 144MHz to 148MHz, 420MHz to 450MHz | - | - | 1.5:1 | - | 3dBi, 5.5dBi | - | - | UHF Connector | - | - | LMR, PMR, UHF, VHF | - | - | -40°C | 80°C | Vertical | |||||
44AM8343 RoHS | Each | 1+ $9.080 10+ $8.730 25+ $7.750 50+ $7.260 100+ $6.610 More Pricing... | - | - | Omni-directional | - | 700MHz to 960MHz, 1.71GHz to 2.17GHz, 2.5GHz to 2.7GHz | - | - | - | - | - | 1.1 dBi, 3.1 dBi, 2.8 dBi | - | SMA Connector | - | - | 2G / 3G / 4G, Cellular, ISM, LoRa, LTE, LTE-M, NB-IoT | - | - | -40°C | 70°C | Linear | |||||
05AN3981 RoHS | Each | 1+ $17.860 10+ $16.890 30+ $16.490 50+ $15.170 100+ $14.460 More Pricing... | - | - | Helical | - | 698MHz to 960MHz, 1.71GHz to 2.7GHz, 3.4GHz to 3.8GHz, 4.8GHz | - | 1.5 | - | - | - | 5dBi, 7dBi | - | SMA Connector | - | - | 5G LTE GSM | - | - | -40°C | 60°C | Vertical | |||||
51AM8504 | Each | 1+ $1,439.930 2+ $1,355.780 | - | - | Radome | - | 4.4GHz to 5.9GHz | - | - | 2:1 | - | - | - | - | SMA Connector | - | - | - | - | - | -40°C | 85°C | Right Hand Circular | |||||
51AM8498 | Each | 1+ $2,124.670 | - | - | Stubby | - | 4.4GHz to 5GHz | - | - | 2:1 | - | - | - | - | N Connector | - | - | - | - | - | -31°C | 51°C | Vertical | |||||
51AM1720 | Each | 1+ $72.860 5+ $68.450 10+ $64.460 25+ $61.250 50+ $58.050 | - | Dual Band | Whip | - | 144MHz to 148MHz, 420MHz to 450MHz | - | - | 1.5:1 | - | 3dBi, 5.5dBi | - | - | UHF Connector | - | - | LMR, PMR, UHF, VHF | - | - | -40°C | 80°C | Vertical | |||||
05AN3977 RoHS | Each | 1+ $30.600 10+ $28.940 30+ $28.250 50+ $25.990 100+ $24.770 More Pricing... | - | - | Blade | - | 698MHz to 960MHz, 1.71GHz to 2.7GHz | - | 2 | - | - | - | 5dBi | - | N Connector | - | - | GSM, IoT, LTE | - | - | -40°C | 90°C | Vertical | |||||