Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4GBLADE195-NMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05AN3977
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.800 |
| 10+ | $29.200 |
| 100+ | $26.250 |
| 500+ | $24.500 |
| 1000+ | $24.010 |
| 2500+ | $23.520 |
| 10000+ | $23.030 |
Price for:Each
Minimum: 1
Multiple: 1
$32.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4GBLADE195-NMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05AN3977
Antenna Band-
Antenna TypeBlade
Frequency Range698MHz to 960MHz, 1.71GHz to 2.7GHz
VSWR2
Gain5dBi
Antenna MountingN Connector
Product Range-
ProtocolGSM, IoT, LTE
Antenna Case / Package22mm x 193mm
Operating Temperature Min-40°C
Operating Temperature Max90°C
Antenna PolarizationVertical
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
698MHz to 960MHz, 1.71GHz to 2.7GHz
Gain
5dBi
Product Range
-
Antenna Case / Package
22mm x 193mm
Operating Temperature Max
90°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Blade
VSWR
2
Antenna Mounting
N Connector
Protocol
GSM, IoT, LTE
Operating Temperature Min
-40°C
Antenna Polarization
Vertical
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
