Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-5GSTUB5-SMACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05AN3981
Your Part Number
1 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.960 |
| 10+ | $17.720 |
| 100+ | $15.880 |
| 500+ | $14.780 |
| 1000+ | $14.360 |
| 2500+ | $14.070 |
| 10000+ | $13.790 |
Price for:Each
Minimum: 1
Multiple: 1
$19.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-5GSTUB5-SMACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05AN3981
Antenna Band-
Antenna TypeHelical
Frequency Range698MHz to 960MHz, 1.71GHz to 2.7GHz, 3.4GHz to 3.8GHz, 4.8GHz
VSWR1.5
Gain5dBi, 7dBi
Antenna MountingSMA Connector
Product Range-
Protocol5G LTE GSM
Antenna Case / Package32mm x 89mm
Operating Temperature Min-40°C
Operating Temperature Max60°C
Antenna PolarizationVertical
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
698MHz to 960MHz, 1.71GHz to 2.7GHz, 3.4GHz to 3.8GHz, 4.8GHz
Gain
5dBi, 7dBi
Product Range
-
Antenna Case / Package
32mm x 89mm
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Helical
VSWR
1.5
Antenna Mounting
SMA Connector
Protocol
5G LTE GSM
Operating Temperature Min
-40°C
Antenna Polarization
Vertical
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
