117 Product Results Found for "rf"
Find a huge range of External Antennas at Newark Electronics Canada. We stock a large selection of External Antennas, including new and most popular products from the world's top manufacturers including: L-com, Siretta, Taoglas, TE Connectivity & Banner Engineering
View
Buyer
Engineer
Manufacturer
Antenna Band
Antenna Type
Frequency Min
Frequency Range
Frequency Max
VSWR
Gain
Antenna Mounting
Input Power
Product Range
Protocol
Input Impedance
Antenna Case / Package
Operating Temperature Min
Operating Temperature Max
Antenna Polarization
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $157.160 5+ $144.120 10+ $131.070 25+ $130.780 50+ $130.480 More Pricing... | - | Dual Band | MIMO WiFi | 1.7GHz | 433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz | 2.7GHz | - | 19.93, 2.53, 2.62, 2.01, 1.94 | 7dBi | -12.61dBi, 0.19dBi, 0.89dBi, 4.77dBi | - | 3.2 | Pole (Mast) or Wall | - | Oscar | 2G, 3G, 4G LTE, 5G, NB-IoT, Wi-Fi, WLAN | 50ohm | - | 74mm x 360mm | -30°C | 70°C | Vertical, Omnidirectional | ||||||
Each | 1+ $47.310 5+ $41.940 10+ $36.560 25+ $35.170 50+ $33.770 More Pricing... | - | Quad Band | Puck | 850MHz | 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | 2.1GHz | - | 2.1 | 2.16dBi | 2.16dBi | - | 2.1 | Adhesive | 35W | Tango 27 | 2G/GPRS, 3G, 4G | 50ohm | - | 46mm x 15mm | -30°C | 75°C | - | ||||||
Each | 1+ $26.780 10+ $20.920 25+ $20.370 50+ $19.810 100+ $18.810 More Pricing... | - | Dual Band | Whip | 433MHz | 433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz | 458MHz | - | 3.26, 26.99, 26.09, 9.72, 8.57 | 3dBi | 0.7314dBi, -9.95dBi, -9.155dBi, 2.37dBi, 2.3275dBi | - | 2 | BNC Connector | 50W | Delta | ISM, LoRa | 50ohm | - | 14.5mm x 130mm | -30°C | 75°C | Vertical | ||||||
Each | 1+ $28.570 10+ $23.660 25+ $22.440 50+ $21.770 100+ $21.090 More Pricing... | - | Dual Band | Swivel | 1.7GHz | 433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz | 2.7GHz | - | 6, 3.97, 3.38, 3.39, 3.19 | 2dBi | 0.268dBi, 4.215dBi, 5.96dBi, 0.92dBi, 0.906dBi | - | 3.6 | SMA Connector | 50W | Delta | 2G, 3G, 4G, 5G, Bluetooth, IEEE, LoRa, LTE/Cat M/NB IoT, Wi-Fi, WLAN, Zigbee | 50ohm | - | 13.7mm x 200mm | -30°C | 80°C | Vertical | ||||||
Each | 1+ $54.010 5+ $52.450 10+ $50.960 30+ $49.630 50+ $48.430 More Pricing... | - | Quad Band | Dome / Low Profile | 824MHz | 824MHz to 960MHz, 1.71GHz to 2.17GHz | 2.17GHz | - | 2 | 2dBi | 2dBi | - | 2 | Screw | - | Tango 17 | 2G/GPRS, 3G | 50ohm | - | 68mm x 54.5mm | -40°C | 85°C | Linear | ||||||
Each | 1+ $75.970 | - | Quad Band | Whip | 1.71GHz | 433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz | 2.7GHz | - | 1.85, 1.6, 2.11, 2.86 | 5dBi | 0.749dBi, 1.075dBi, 2.078dBi, 2.87dBi, 2.8305dBi | - | 2 | Magnetic | - | Mike 15 | 2G, 3G, 4G, 5G, Bluetooth, IEEE, ISM, LoRa, Sigfox, Wi-Fi, WLAN, Zigbee | 50ohm | - | 65mm x 460mm | 40°C | 85°C | Vertical | ||||||
45AM3509 RoHS | Each | 1+ $12.670 | L-Band | - | BeiDou, Galileo, Glonass, GPS, QZSS | - | 1.17645GHz, 1.202025GHz, 1.2276GHz, 1.24293 to 1.25168GHz, 1.57542GHz, 1.59806 to 1.60931GHz | - | 2 | - | - | - | 3.1dBic, 3.6dBic, 2.8dBic | - | Magnetic | - | AANE-AP-0172 Series | BeiDou, Galileo, Glonass, GPS, QZSS | - | 49mm x 37mm x 16.95mm | - | -40°C | 85°C | Right Hand Circular | |||||
45AM3508 RoHS | Each | 1+ $17.420 10+ $14.170 25+ $13.360 50+ $12.920 100+ $12.470 More Pricing... | L-Band | - | BeiDou, Galileo, Glonass, GPS, QZSS | - | 1.17645GHz, 1.202025GHz, 1.2276GHz, 1.24293 to 1.25168GHz, 1.57542GHz, 1.59806 to 1.60931GHz | - | 2 | - | - | - | 3.1dBic, 3.6dBic, 2.8dBic | - | Adhesive | - | AANE-AP-0164 Series | BeiDou, Galileo, Glonass, GPS, QZSS | - | 49mm x 37mm x 16.95mm | - | -40°C | 85°C | Right Hand Circular | |||||
05AN3982 RoHS | Each | 1+ $84.360 5+ $82.590 10+ $80.730 25+ $79.800 50+ $78.880 More Pricing... | - | - | Rod - Monopole | - | 616MHz to 960MHz, 1.71GHz to 6GHz | - | 4.2 | - | - | - | 5dBi | - | SMA Connector | - | - | GSM | - | 23.6mm x 300mm | - | -40°C | 85°C | Linear, Omnidirectional | |||||
05AN3980 RoHS | Each | 1+ $86.190 5+ $84.360 10+ $82.470 30+ $81.510 50+ $80.580 More Pricing... | - | - | Puck | - | 600MHz to 960MHz, 1.71GHz to 6GHz | - | 2.5 | - | - | - | 4dBi | - | SMA Connector | - | - | GSM, FSM/UMTS, LTE-5G/3G | - | 100mm x 46mm | - | -30°C | 70°C | Right Hand Circular | |||||
05AN3975 RoHS | Each | 1+ $130.540 5+ $127.780 10+ $124.900 25+ $123.460 50+ $122.050 More Pricing... | - | - | Rod - Monopole | - | 600MHz to 4GHz | - | 2 | - | - | - | 5dBi | - | N Connector | - | - | GSM | - | 62mm x 220mm | - | -40°C | 80°C | Vertical, Omnidirectional | |||||
05AN3981 RoHS | Each | 1+ $17.860 10+ $16.890 30+ $16.490 50+ $15.170 100+ $14.460 More Pricing... | - | - | Helical | - | 698MHz to 960MHz, 1.71GHz to 2.7GHz, 3.4GHz to 3.8GHz, 4.8GHz | - | 1.5 | - | - | - | 5dBi, 7dBi | - | SMA Connector | - | - | 5G LTE GSM | - | 32mm x 89mm | - | -40°C | 60°C | Vertical | |||||
05AN3977 RoHS | Each | 1+ $30.600 10+ $28.940 30+ $28.250 50+ $25.990 100+ $24.770 More Pricing... | - | - | Blade | - | 698MHz to 960MHz, 1.71GHz to 2.7GHz | - | 2 | - | - | - | 5dBi | - | N Connector | - | - | GSM, IoT, LTE | - | 22mm x 193mm | - | -40°C | 90°C | Vertical | |||||
05AN3978 RoHS | Each | 1+ $11.940 10+ $10.940 30+ $10.110 50+ $9.530 100+ $9.000 More Pricing... | - | - | Helical | - | 900MHz to 1.8GHz | - | 2.5:1 | - | - | - | 0dBi | - | Through Hole | - | - | GSM | - | 7mm x 22.7mm | - | -20°C | 60°C | Vertical, Omnidirectional | |||||
05AN3979 RoHS | Each | 1+ $80.380 5+ $78.680 10+ $76.910 25+ $76.020 50+ $75.160 More Pricing... | - | - | Rod | - | 600MHz to 4GHz | - | 2 | - | - | - | 8dBi | - | SMA Connector | - | - | 3G / 4G / 5G, GSM | - | 62mm x 300mm | - | -40°C | 80°C | Vertical, Omnidirectional | |||||
05AN3976 RoHS | Each | 1+ $54.210 5+ $51.930 10+ $49.650 25+ $47.300 50+ $44.780 More Pricing... | - | - | Rod - Monopole | - | 2.4GHz to 2.485GHz | - | 1.5 | - | - | - | 4.5dBi | - | N Connector | - | - | Bluetooth, WiFi, ZigBee | - | 20mm x 320mm | - | -40°C | 80°C | Vertical, Omnidirectional | |||||
59AM5298 RoHS | Each | 1+ $164.330 5+ $157.910 10+ $150.590 25+ $140.800 50+ $134.830 More Pricing... | Ultra-Wideband | - | Yagi | - | 617MHz to 6GHz | - | 1.8 | - | - | - | 8dBi | - | Pole / Wall / N Connector | - | - | 5G | - | 440mm x 210mm x 65mm | - | -40°C | 85°C | Vertical | |||||
12AN2621 RoHS | Each | 1+ $225.490 10+ $217.140 50+ $206.700 100+ $195.220 250+ $181.640 | Multi Band | - | Omni-directional | - | 600MHz to 7.1GHz | - | 3.5 | - | - | - | 2 dBi, 3 dBi, 4 dBi | - | Panel / N Connector | - | - | 5G / 4G / 3G / 2G / Cellular | - | - | - | -40°C | 85°C | Linear Vertical | |||||
51AM8503 | Each | 1+ $1,439.930 2+ $1,355.780 | - | - | Radome | - | 4.4MHz to 5.9GHz | - | - | 2:1 | - | - | - | - | N Connector | - | - | - | - | - | 20.62mm x 173.4mm | - | - | Left Hand Circular | |||||
51AM1713 | Each | 1+ $31.700 5+ $30.030 10+ $28.530 25+ $27.190 50+ $25.860 More Pricing... | - | Dual Band | Whip | - | 144MHz to 148MHz, 420MHz to 450MHz | - | - | 1.5:1 | - | 2.5dBi, 3.5dBi | - | - | BNC Connector | - | - | LMR, PMR, UHF, VHF | - | - | 3.1mm x 363.2mm | -40°C | 80°C | Vertical | |||||
51AM1712 | Each | 1+ $22.360 10+ $20.690 25+ $19.230 50+ $18.000 100+ $16.990 More Pricing... | - | Dual Band | Whip | - | 144MHz to 148MHz, 420MHz to 450MHz | - | - | 1.5:1 | - | 2.15dBi, 3.5dBi | - | - | SMA Connector | - | - | LMR, PMR, UHF, VHF | - | - | 387.2mm | -40°C | 80°C | Vertical | |||||
51AM1718 | Each | 1+ $65.290 5+ $61.850 10+ $58.760 25+ $56.010 50+ $53.270 More Pricing... | - | Dual Band | Whip | - | 144MHz to 148MHz, 420MHz to 450MHz | - | - | 1.5:1 | - | 2.15dBi, 5.5dBi | - | - | UHF Connector | - | - | LMR, PMR, UHF, VHF | - | - | 960mm | -40°C | 80°C | Vertical | |||||
51AM1716 | Each | 1+ $33.790 5+ $32.020 10+ $30.400 25+ $28.990 50+ $27.570 More Pricing... | - | Dual Band | Whip | - | 144MHz to 148MHz, 420MHz to 450MHz | - | - | 1.5:1 | - | 2.15dBi, 2.5dBi | - | - | UHF Connector | - | - | LMR, PMR, UHF, VHF | - | - | 375mm | -40°C | 80°C | Vertical | |||||
91AM9446 RoHS | Each | 1+ $13.480 10+ $12.970 25+ $11.490 50+ $10.780 100+ $9.810 More Pricing... | - | - | - | - | 700MHz to 960MHz, 1.71GHz to 2.17GHz, 2.5GHz to 2.7GHz | - | - | - | - | - | 2.7dBi, 2.7dBi, 1.2dBi | - | M12 Screw | - | - | 2G / 3G / 4G, Cellular, ISM, LoRa, LTE, LTE-M, NB-IoT | - | 46mm x 25mm | - | -40°C | 70°C | Linear, Omnidirectional | |||||
51AM1715 | Each | 1+ $31.700 5+ $30.030 10+ $28.530 25+ $27.190 50+ $25.860 More Pricing... | - | Dual Band | Whip | - | 144MHz to 148MHz, 420MHz to 450MHz | - | - | 1.5:1 | - | 2.15dBi | - | - | BNC Connector | - | - | LMR, PMR, UHF, VHF | - | - | 419.9mm | -40°C | 80°C | Vertical | |||||