RG62 Coaxial Cable:

16 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F6062

RoHS

Spool of 100
1+
$1,326.37
5+
$1,275.06
10+
$1,231.10
Total:$1,326.37
Min: 1 / Mult: 1
RG62
-
Copper
5.08mm
93ohm
Black
FEP
Solid
100ft
30.48m
22AWG
89K8250

RoHS

Spool of 500
1+
$2,090.84
5+
$2,009.99
10+
$1,940.68
Total:$2,090.84
Min: 1 / Mult: 1
RG62
-
Copper
6.15mm
93ohm
Black
PE
Solid
500ft
152.4m
22AWG
04F6121

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG62
-
Copper
5.18mm
93ohm
Natural
LSPVC
Solid
1000ft
304.8m
22AWG
20M4456

RoHS

Spool of 1000
1+
$7,250.08
5+
$6,969.69
10+
$6,729.36
Total:$7,250.08
Min: 1 / Mult: 1
RG62
-
Copper
5.182mm
93ohm
Natural
LSPVC
Solid
1000ft
304.8m
22AWG
19C5410

RoHS

Spool of 2000
Pricing is unavailable. Please contact customer services.
RG62
-
Steel
6.15mm
93ohm
Black
PE
Solid
2000ft
609.6m
22AWG
02F5657

RoHS

Spool of 1000
1+
$5,203.65
5+
$5,002.41
10+
$4,829.91
Total:$5,203.65
Min: 1 / Mult: 1
RG62
-
Copper Coated Steel
6.05mm
93ohm
Black
PVC
Solid
1000ft
304.8m
22AWG
92F6977

RoHS

Spool of 2000
1+
$2,726.11
Total:$8,178.33
Min: 3 / Mult: 1
RG62
0.32mm²
Copper
6.15mm
93ohm
Black
PVC
Solid
2000ft
609.6m
22AWG
15B3954

RoHS

Spool of 1000
1+
$6,479.46
5+
$6,228.87
10+
$6,014.09
Total:$6,479.46
Min: 1 / Mult: 1
RG62
-
Copper Coated Steel
6.147mm
93ohm
Black
PVC
Solid
1000ft
304.8m
22AWG
03F4221

RoHS

Spool of 500
1+
$6,145.97
5+
$5,908.28
10+
$5,704.55
Total:$6,145.97
Min: 1 / Mult: 1
RG62
-
Copper
5.18mm
93ohm
White
FEP
Solid
500ft
152.4m
22AWG
15B3642

RoHS

Spool of 1000
1+
$11,031.73
5+
$10,605.09
10+
$10,239.40
Total:$11,031.73
Min: 1 / Mult: 1
RG62
-
Copper
5.08mm
93ohm
White
FEP
Solid
1000ft
304.8m
22AWG
04F3829

RoHS

Spool of 1000
1+
$4,181.69
5+
$4,019.97
10+
$3,881.34
Total:$4,181.69
Min: 1 / Mult: 1
RG62
-
Copper
6.15mm
93ohm
Black
PE
Solid
1000ft
304.8m
22AWG
15B3814

RoHS

Spool of 5000
1+
$20,908.40
5+
$20,099.78
10+
$19,406.68
Total:$20,908.40
Min: 1 / Mult: 1
RG62
-
Copper
6.15mm
93ohm
Black
PE
Solid
5000ft
1524m
22AWG
02F6064

RoHS

Spool of 1000
1+
$11,159.29
5+
$10,727.70
10+
$10,357.78
Total:$11,159.29
Min: 1 / Mult: 1
RG62
-
Copper
5.08mm
93ohm
Black
FEP
Solid
1000ft
304.8m
22AWG
60M5268

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG62
-
Copper Coated Steel
6.15mm
93ohm
-
PVC
Solid
1000ft
304.8m
22AWG
87K1559

RoHS

Spool of 1000
1+
$7,920.06
5+
$7,613.76
10+
$7,351.21
Total:$7,920.06
Min: 1 / Mult: 1
RG62
-
Steel
5.182mm
93ohm
Natural
FEP
Solid
1000ft
304.8m
22AWG
02F6063

RoHS

Spool of 500
1+
$5,579.64
5+
$5,363.86
10+
$5,178.89
Total:$5,579.64
Min: 1 / Mult: 1
RG62
-
Copper
5.08mm
93ohm
Black
FEP
Solid
500ft
152.4m
22AWG
1-16 of 16 items
of 1 page(s)