New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  EVAL_PAN1026

                                                                                                  Evaluation Kit, Bluetooth® Module, PAN1026

                                                                                                  PANASONIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANASONIC EVAL_PAN1026
                                                                                                  PANASONIC EVAL_PAN1026
                                                                                                  PANASONIC EVAL_PAN1026
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoEVAL_PAN1026
                                                                                                  Newark Part No.11X2764
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$0.000$73.170
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $73.17
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PANASONIC
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoEVAL_PAN1026
                                                                                                  Newark Part No.11X2764
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerToshiba
                                                                                                  Board TypeEvaluation Kit
                                                                                                  Silicon Core NumberTC35661
                                                                                                  IC FunctionBluetooth Module
                                                                                                  Application Sub TypeBluetooth
                                                                                                  Kit ContentsEvaluation Board TC35661, 2 x PAN1026ETU Development Module
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  EVAL_PAN1026 is a PAN1026 evaluation kit. The Bluetooth dual mode, place and play RF module, the PAN1026 featuring an embedded ARM processor, Bluetooth 4.0, serial port profile (SPP), command set API and integrated antenna. This cost-engineered solution is based on a single chip solution that integrates an ARM processor with a Bluetooth controller. Bluetooth 4.0 combines the data rate of Bluetooth Classic (3Mb/s) and ultra-fast connection time of Bluetooth Low Energy (3mS). Bluetooth Low Energy is designed to create low data rate networks using a minimum amount of power. The embedded serial port profile (SPP) frees application resources while the command set API creates a simple but flexible firmware interface. An onboard antenna does away with 2.4GHz RF circuit complexity. Typical applications include iOS and Android devices, wireless sensors, cable replacement, instrumentation, medical and automotive.

                                                                                                  • Bluetooth version 4.0
                                                                                                  • Industrial temperature range from -40 to +85°C
                                                                                                  • High sensitivity of -87dbm
                                                                                                  • Output power of 4dbm
                                                                                                  • Single VCC supply of 1.7 to 3.6V
                                                                                                  • Wi-Fi coexistence
                                                                                                  • High-speed interfaces: USB 2.0 UART up to 4.3Mbps
                                                                                                  • Integrated ARM 32bit processor

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Toshiba

                                                                                                  Silicon Core Number

                                                                                                  TC35661

                                                                                                  Application Sub Type

                                                                                                  Bluetooth

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Board Type

                                                                                                  Evaluation Kit

                                                                                                  IC Function

                                                                                                  Bluetooth Module

                                                                                                  Kit Contents

                                                                                                  Evaluation Board TC35661, 2 x PAN1026ETU Development Module

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (3)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate