NFC / RFID ICs:
184 Products FoundView
Buyer
Engineer
Manufacturer
Memory Density
RF Primary Function
Frequency Min
Memory Size
Frequency Max
RFID IC Type
Supply Voltage Min
Memory Configuration
EEPROM Memory Configuration
Memory Interface Type
Programmable Memory
Supply Voltage Max
Clock Frequency
Clock Frequency Max
Output Power
IC Case / Package
RF IC Case Style
No. of Pins
Memory Case Style
Interfaces
Standards
Product Range
Operating Temperature Min
Current Consumption
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.460 10+ $1.260 25+ $1.190 50+ $1.140 100+ $1.090 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.8V | - | - | - | 4Kbit | 5.5V | - | - | - | UFDFPN | - | UFDFPN | 12Pins | - | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | -40°C | - | 105°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.020 10+ $1.740 25+ $1.640 50+ $1.570 100+ $1.510 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.8V | - | - | - | 16Kbit | 5.5V | - | - | - | UFDFPN | - | UFDFPN | 12Pins | - | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | -40°C | - | 105°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.440 10+ $2.100 25+ $1.990 50+ $1.920 100+ $1.840 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.8V | - | - | - | 64Kbit | 5.5V | - | - | - | UFDFPN | - | UFDFPN | 12Pins | - | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | -40°C | - | 105°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.820 10+ $7.650 25+ $7.230 50+ $6.970 100+ $6.680 More Pricing... | - | - | - | - | - | 13.56MHz | Read, Write | 2.4V | - | - | - | - | 5.5V | - | - | - | VFQFPN | - | VFQFPN | 32Pins | - | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | -40°C | 600nA | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.480 10+ $7.340 25+ $6.970 50+ $6.690 100+ $6.410 More Pricing... | - | - | - | - | - | 13.56MHz | Read, Write | 2.4V | - | - | - | - | 5.5V | - | - | - | VFQFPN | - | VFQFPN | 32Pins | - | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | -40°C | 600nA | 105°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.890 10+ $1.630 25+ $1.530 50+ $1.480 100+ $1.410 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.8V | - | - | - | 4Kbit | 5.5V | - | - | - | UFDFPN | - | UFDFPN | 12Pins | - | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | -40°C | - | 105°C | - | |||||
Each | 1+ $10.680 10+ $9.260 25+ $8.770 50+ $8.440 100+ $8.090 More Pricing... | - | - | - | - | - | 13.56MHz | Read, Write | 1.65V | - | - | - | - | 1.95V | - | - | - | VFBGA | - | VFBGA | 64Pins | - | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | -25°C | - | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.670 10+ $1.460 25+ $1.390 50+ $1.350 100+ $1.300 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.8V | - | - | - | 4Kbit | 5.5V | - | - | - | NSOIC | - | NSOIC | 8Pins | - | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | -40°C | - | 125°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.170 10+ $1.870 25+ $1.770 50+ $1.700 100+ $1.620 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.8V | - | - | - | 16Kbit | 5.5V | - | - | - | UFDFPN | - | UFDFPN | 12Pins | - | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | -40°C | - | 105°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.610 50+ $7.730 100+ $7.330 250+ $6.590 500+ $6.040 More Pricing... | - | Multi-Protocol NFC Frontend IC | - | - | - | - | - | 3V | - | - | - | - | 5.5V | - | - | - | HVQFN | - | - | 32Pins | - | I2C, SPI, UART | ISO/IEC 14443A, MIFARE & NTAG | - | -40°C | - | 105°C | - | ||||||
Each | 1+ $13.110 10+ $11.400 25+ $10.800 50+ $10.390 100+ $9.970 More Pricing... | - | NFC Reader | - | - | - | 13.56MHz | Read, Write | 2.4V | - | - | - | 180KB | 5.5V | - | - | 2.3W | VFBGA | - | VFBGA | 64Pins | - | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/3/4/15693/18000-3 Mode 1/18092, MIFARE | - | -40°C | 20mA | 85°C | - | ||||||
48AM4063 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.340 10+ $2.010 25+ $1.890 50+ $1.810 100+ $1.740 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.62V | - | - | - | 2KB | 5.5V | - | - | - | TSSOP | - | TSSOP | 16Pins | - | I2C | ISO/IEC 15693 | - | -40°C | - | 85°C | - | |||||
79AK4639 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.857 | - | - | 100kHz | - | - | 150kHz | Read, Write | 4V | - | - | - | 128bit | 6V | - | - | - | HVSON | - | HVSON | 2Pins | - | - | ISO 11784/11785, ISO/IEC 14223 | - | -40°C | 10mA | 85°C | - | |||||
12AN0205 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.220 10+ $9.290 25+ $8.880 50+ $8.090 100+ $7.500 More Pricing... | - | - | - | NFC Reader | - | - | - | 2.6V | - | - | - | - | 5.5V | - | - | - | UFQFPN-EP | - | - | 32Pins | - | I2C, SPI | NFC-A/ISO 14443A, NFC-B/ISO 14443B, NFC-F/FeliCa, NFC-V/ISO15693, NFC-A/ISO14443A & NFC-F/FeliCa | - | -40°C | - | 105°C | - | ||||
59AM5387 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.520 10+ $8.490 25+ $7.860 50+ $7.190 100+ $6.360 More Pricing... | - | - | - | - | - | 13.56MHz | Read, Write | 2.7V | - | - | - | - | 5.5V | - | - | - | VFQFPN-EP | - | VFQFPN-EP | 24Pins | - | SPI | FeliCa, ISO/IEC 14443A/14443B/15693, MIFARE | - | -40°C | - | 125°C | - | ||||
85AK4691 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.370 | - | - | 13.15MHz | - | - | 52MHz | Read, Write | 2.7V | - | - | - | - | 5.5V | - | - | 1W | HVQFN | 1W | HVQFN | 56Pins | - | I2C, SPI, UART | ISO/IEC 14443A/14443B, MIFARE | - | -40°C | - | 85°C | - | |||||
Each | 1+ $9.340 | - | NFC Reader | - | - | - | 13.56MHz | Read, Write | 2.4V | - | - | - | 180KB | 5.5V | - | - | 2.3W | VFBGA | - | VFBGA | 64Pins | - | I2C, I3C, SPI, UART, USB | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3, MIFARE | - | -40°C | 20mA | 105°C | - | ||||||
12AN0207 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.900 10+ $0.746 25+ $0.666 50+ $0.600 100+ $0.523 More Pricing... | - | - | - | NFC/RFID Tag | - | - | - | - | - | - | - | - | - | - | - | - | UFDFPN | - | - | 5Pins | - | - | ISO/IEC 15693 | - | -40°C | - | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.130 10+ $1.880 25+ $1.690 50+ $1.510 100+ $1.320 More Pricing... | - | NFC Tag | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.62V | - | - | - | 2KB | 5.5V | - | - | - | SOIC | - | SOIC | 8Pins | - | I2C | ISO/IEC 15693 | - | -40°C | 138µA | 105°C | - | ||||||
48AM4062 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.160 10+ $1.850 25+ $1.760 50+ $1.690 100+ $1.600 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.62V | - | - | - | 2KB | 5.5V | - | - | - | TSSOP | - | TSSOP | 16Pins | - | I2C | ISO/IEC 15693 | - | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.410 10+ $4.380 25+ $4.100 50+ $3.910 100+ $3.730 More Pricing... | - | - | - | - | - | 13.56MHz | Read, Write | 2.8V | - | - | - | 60KB | 3.3V | - | - | - | VQFN-EP | - | VQFN-EP | 32Pins | - | NFC | ISO/IEC 14443A-3 | - | -25°C | - | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.910 | - | - | - | - | - | 27.12MHz | Read, Write | 2.7V | - | - | - | - | 6V | - | - | - | UFQFPN-EP | - | UFQFPN-EP | 32Pins | - | SPI | ISO/IEC 14443A/14443B, 15693 | - | -40°C | - | 105°C | - | |||||
12AN0204 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.420 10+ $3.040 25+ $2.780 50+ $2.510 100+ $2.220 More Pricing... | - | - | - | - | - | - | - | 1.8V | - | - | - | - | 5.5V | - | - | - | - | - | - | 8Pins | - | - | - | - | - | - | - | - | ||||
86AK3134 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.040 10+ $7.980 25+ $7.620 50+ $7.370 100+ $7.120 More Pricing... | - | - | - | - | - | 13.56MHz | Read, Write | 2.4V | - | - | - | - | 5.5V | - | - | - | UFQFPN | - | UFQFPN | 32Pins | - | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | -40°C | - | 105°C | - | ||||
12AN0206 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.780 10+ $9.790 25+ $9.350 50+ $8.520 100+ $7.900 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||