Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV64KC-IE6T3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AN0204
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 50+ | $1.810 |
| 100+ | $1.630 |
| 250+ | $1.540 |
| 500+ | $1.470 |
| 1000+ | $1.430 |
| 2500+ | $1.390 |
| 5000+ | $1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV64KC-IE6T3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AN0204
RF Primary FunctionNFC/RFID Tag
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins8Pins
InterfacesI2C
StandardsISO/IEC 15693/18000-3 Mode 1
Operating Temperature Min-40°C
Product Range-
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
NFC/RFID Tag
Supply Voltage Max
5.5V
No. of Pins
8Pins
Standards
ISO/IEC 15693/18000-3 Mode 1
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1.8V
IC Case / Package
TSSOP
Interfaces
I2C
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
