Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R3916-AQETCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AN0205
Your Part Number
210 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.810 |
| 50+ | $7.030 |
| 100+ | $6.560 |
| 250+ | $6.310 |
| 500+ | $6.140 |
| 1000+ | $6.030 |
| 2500+ | $6.000 |
| 5000+ | $5.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R3916-AQETCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AN0205
RF Primary FunctionNFC Reader
Supply Voltage Min2.6V
Supply Voltage Max5.5V
IC Case / PackageUFQFPN-EP
No. of Pins32Pins
InterfacesI2C, SPI
StandardsNFC-A/ISO 14443A, NFC-B/ISO 14443B, NFC-F/FeliCa, NFC-V/ISO15693, NFC-A/ISO14443A & NFC-F/FeliCa
Operating Temperature Min-40°C
Product Range-
Operating Temperature Max105°C
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
RF Primary Function
NFC Reader
Supply Voltage Max
5.5V
No. of Pins
32Pins
Standards
NFC-A/ISO 14443A, NFC-B/ISO 14443B, NFC-F/FeliCa, NFC-V/ISO15693, NFC-A/ISO14443A & NFC-F/FeliCa
Product Range
-
SVHC
No SVHC (05-Nov-2025)
Supply Voltage Min
2.6V
IC Case / Package
UFQFPN-EP
Interfaces
I2C, SPI
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
