Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.950 |
| 5+ | $50.810 |
| 10+ | $48.670 |
| 25+ | $46.470 |
| 50+ | $44.080 |
| 100+ | $41.680 |
| 250+ | $41.550 |
Price for:Each
Minimum: 1
Multiple: 1
$52.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC3587LP3BE
Newark Part No.60AK8252
Technical Datasheet
Frequency Min4GHz
Frequency Max10GHz
Gain15dB
No. of Channels1Channels
Noise Figure Typ4.5dB
Frequency Response RF Min4GHz
Frequency Response RF Min4GHz
RF IC Case StyleLFCSP-EP
Frequency Response RF Max10GHz
Frequency Response RF Max10GHz
Gain Typ15dB
Gain Typ15dB
Third Order Output Intercept Point OIP3 Typ23dBm
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageLFCSP-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC3587LP3BE is a HBT gain block MMIC amplifier. This versatile amplifier can be used as a cascadable IF or RF gain stage in 50 Ohm applications. Typical application includes cellular / PCS / 3G, fixed wireless and WLAN, CATV, cable modem and DBS, microwave radio and test equipment, IF and RF applications.
- Frequency range from 4 to 5GHz (TA = +25°C, Vcc = 5V, Vpd = 5V)
- Gain is 14.5dB (typ, TA = +25°C, Vcc = 5V, Vpd = 5V, 4 to 5GHz)
- Gain variation over temperature is 0.009dB / °C (typ, TA = +25°C, Vcc = 5V, Vpd = 5V, 4 to 5GHz)
- Input return loss is 14dB (typ, TA = +25°C, Vcc = 5V, Vpd = 5V, 4 to 5GHz)
- Output return loss is 12dB (typ, TA = +25°C, Vcc = 5V, Vpd = 5V, 4 to 5GHz)
- Output power for 1dB compression is 11dBm (typ, TA = +25°C, Vcc = 5V, Vpd = 5V, 4 to 5GHz)
- Output third order intercept (Pout = 0dBm per tone, 1MHz spacing) is 23dBm (typ, 4 to 5GHz)
- Noise figure is 4.5dB (typ, TA = +25°C, Vcc = 5V, Vpd = 5V, 4 to 5GHz)
- Supply current 1 (Icc) is 43mA (typ, TA = +25°C, Vcc = 5V, Vpd = 5V, 4 to 5GHz)
- 12 lead LFCSP-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
4GHz
Gain
15dB
Noise Figure Typ
4.5dB
Frequency Response RF Min
4GHz
Frequency Response RF Max
10GHz
Gain Typ
15dB
Third Order Output Intercept Point OIP3 Typ
23dBm
Supply Voltage Max
5V
No. of Pins
12Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
10GHz
No. of Channels
1Channels
Frequency Response RF Min
4GHz
RF IC Case Style
LFCSP-EP
Frequency Response RF Max
10GHz
Gain Typ
15dB
Supply Voltage Min
-
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability