12 Product Results Found for "RENESAS WIRELESS"
View
Buyer
Engineer
Manufacturer
Frequency Max
RF Primary Function
Frequency Min
Frequency Response RF Min
Attenuation Step Size
Frequency Response RF Max
RF Attenuator Type
Insertion Loss
Control Step Size
No. of Bits
Third Order Intercept Point IIP3 Typ
Control Voltage Min
Interfaces
Control Voltage Max
Supply Voltage Min
Input Power Max
Supply Voltage Max
RF Input Power
Control Bits
RF IC Case Style
Attenuation Typ
Attenuation Max
IC Case / Package
No. of Pins
Operating Temperature Max
Operating Temperature Min
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 6GHz | ZigBee Transceiver | 1MHz | 1MHz | 0.25dB | 6GHz | - | 2.6dB | 0.25dB | 7bit | 63dBm | - | Parallel, SPI | - | 3V | 33.2dBm | 5.5V | 33.2dBm | 7bit | TQFN-EP | 31.75dB | - | TQFN-EP | 24Pins | 105°C | -40°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.710 10+ $8.690 25+ $8.280 50+ $7.420 100+ $6.800 More Pricing... | 6GHz | Transceiver | 50MHz | 50MHz | - | 6GHz | Voltage Controlled Attenuator | 2.6dB | - | - | 65dBm | 0V | - | 3.6V | - | 65dBm | - | 65dBm | - | QFN | 35dB | 35dB | QFN | 16Pins | 105°C | -40°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 6GHz | Transceiver | 50MHz | 50MHz | - | 6GHz | Voltage Controlled Attenuator | 1.4dB | - | - | - | 0V | - | 3.6V | - | 65dBm | - | 65dBm | - | QFN | 35dB | - | QFN | 16Pins | 105°C | -40°C | ||||||
Each | 1+ $7.220 10+ $6.250 25+ $5.450 50+ $5.130 100+ $4.450 More Pricing... | 3GHz | Transceiver | 5MHz | 5MHz | - | 3GHz | Voltage Controlled Attenuator | 1.1dB | - | - | 60dBm | 0V | - | 5V | - | 28dBm | - | 28dBm | - | VFQFPN | 35dB | 35dB | VFQFPN | 16Pins | 105°C | -40°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.390 10+ $7.540 50+ $6.860 100+ $6.410 500+ $4.480 More Pricing... | 5GHz | ZigBee Transceiver | 150MHz | 150MHz | 0.25dB | 5GHz | - | 1.3dB | 0.25dB | 7bit | 65dBm | - | Parallel, SPI | - | 3V | 23dBm | 5.25V | 23dBm | 7bit | TQFN | 33dB | 33dB | TQFN | 24Pins | 100°C | -40°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.360 10+ $9.280 25+ $8.830 50+ $7.920 100+ $7.260 More Pricing... | 4GHz | ZigBee Transceiver | 1MHz | 1MHz | 0.25dB | 4GHz | - | 1.6dB | 0.25dB | 7bit | 64dBm | - | Parallel, SPI | - | 3V | 33.2dBm | 5.25V | 33.2dBm | 7bit | TQFN-EP | 31.75dB | - | TQFN-EP | 32Pins | 105°C | -40°C | ||||||
Each | 1+ $9.460 10+ $8.540 25+ $7.730 50+ $7.250 100+ $6.760 More Pricing... | 4GHz | ZigBee Transceiver | 1MHz | 1MHz | 0.25dB | 4GHz | - | 1.3dB | 0.25dB | 7bit | 64dBm | - | Parallel, SPI | - | 3V | 33.2dBm | 5.25V | 33.2dBm | 7bit | TQFN | 31.75dB | - | TQFN | 32Pins | 105°C | -40°C | ||||||
Each | 1+ $8.650 10+ $7.800 25+ $7.060 50+ $6.630 100+ $6.190 More Pricing... | 3GHz | Transceiver | 1MHz | 1MHz | - | 3GHz | Voltage Controlled Attenuator | 1.1dB | - | - | 60dBm | 0V | - | 3.6V | - | 60dBm | - | 60dBm | - | QFN-EP | 34.6dB | 34.6dB | QFN-EP | 16Pins | 105°C | -40°C | ||||||
Each | 1+ $9.120 10+ $8.230 25+ $7.460 50+ $6.990 100+ $6.530 More Pricing... | 6GHz | Transceiver | 50MHz | 50MHz | - | 6GHz | Voltage Controlled Attenuator | 2.7dB | - | - | 65dBm | 0V | - | 3.6V | - | 30dBm | - | 30dBm | - | QFN | 35dB | 35dB | QFN | 16Pins | 105°C | -40°C | ||||||
Each | 1+ $9.360 10+ $8.440 25+ $7.650 50+ $7.180 100+ $6.690 More Pricing... | 6GHz | ZigBee Transceiver | 1MHz | 1MHz | 0.25dB | 6GHz | - | 1.2dB | 0.25dB | 7bit | 63dBm | - | Parallel, SPI | - | 3V | 34dBm | 5.25V | - | 7bit | SMD | 31.75dB | - | SMD | - | 105°C | -40°C | ||||||
Each | 1+ $9.220 10+ $8.320 25+ $7.550 50+ $7.070 100+ $6.600 More Pricing... | 3GHz | ZigBee Transceiver | 5MHz | 5MHz | 0.25dB | 3GHz | - | 2.2dB | 0.25dB | 7bit | 64dBm | - | Parallel, SPI | - | 3V | 32dBm | 5.25V | 32dBm | 7bit | TQFN | 31.75dB | - | TQFN | 32Pins | 105°C | -40°C | ||||||
Each | 1+ $9.660 10+ $8.360 25+ $7.300 50+ $6.870 100+ $5.970 More Pricing... | 4GHz | ZigBee Transceiver | 100MHz | 100MHz | 0.5dB | 4GHz | - | 1.2dB | 0.5dB | 7bit | - | - | - | - | 3V | 23dBm | 5.25V | 23dBm | 7bit | TQFN | 31.5dB | - | TQFN | 24Pins | 100°C | -40°C | ||||||