Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2270NLGKCopy
Newark Part No.85AJ2499
Technical Datasheet
Frequency Max3GHz
RF Primary FunctionTransceiver
Frequency Response RF Min5MHz
Frequency Min5MHz
Frequency Response RF Max3GHz
RF Attenuator TypeVoltage Controlled Attenuator
Insertion Loss1.1dB
Control Step Size-
Control Voltage Min0V
Third Order Intercept Point IIP3 Typ60dBm
Interfaces-
Control Voltage Max5V
Input Power Max28dBm
RF Input Power28dBm
Control Bits-
RF IC Case StyleVFQFPN
Attenuation Typ35dB
Attenuation Min-
Attenuation Max35dB
IC Case / PackageVFQFPN
No. of Pins16Pins
Operating Temperature Max105°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Max
3GHz
Frequency Response RF Min
5MHz
Frequency Response RF Max
3GHz
Insertion Loss
1.1dB
Control Voltage Min
0V
Interfaces
-
Input Power Max
28dBm
Control Bits
-
Attenuation Typ
35dB
Attenuation Max
35dB
No. of Pins
16Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
RF Primary Function
Transceiver
Frequency Min
5MHz
RF Attenuator Type
Voltage Controlled Attenuator
Control Step Size
-
Third Order Intercept Point IIP3 Typ
60dBm
Control Voltage Max
5V
RF Input Power
28dBm
RF IC Case Style
VFQFPN
Attenuation Min
-
IC Case / Package
VFQFPN
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
