Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerRENESAS
Manufacturer Part NoF1958NBGK8Copy
Newark Part No.15AJ2342
Technical Datasheet
RF Primary FunctionZigBee Transceiver
Frequency Max6GHz
Frequency Response RF Min1MHz
Frequency Min1MHz
Frequency Response RF Max6GHz
Attenuation Step Size0.25dB
Insertion Loss2.6dB
Control Step Size0.25dB
Third Order Intercept Point IIP3 Typ63dBm
No. of Bits7bit
InterfacesParallel, SPI
Supply Voltage Min3V
Input Power Max33.2dBm
Supply Voltage Max5.5V
RF Input Power33.2dBm
Control Bits7bit
Attenuation Typ31.75dB
RF IC Case StyleTQFN-EP
Attenuation Min-
Attenuation Max-
IC Case / PackageTQFN-EP
No. of Pins24Pins
Operating Temperature Max105°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Primary Function
ZigBee Transceiver
Frequency Response RF Min
1MHz
Frequency Response RF Max
6GHz
Insertion Loss
2.6dB
Third Order Intercept Point IIP3 Typ
63dBm
Interfaces
Parallel, SPI
Input Power Max
33.2dBm
RF Input Power
33.2dBm
Attenuation Typ
31.75dB
Attenuation Min
-
IC Case / Package
TQFN-EP
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
6GHz
Frequency Min
1MHz
Attenuation Step Size
0.25dB
Control Step Size
0.25dB
No. of Bits
7bit
Supply Voltage Min
3V
Supply Voltage Max
5.5V
Control Bits
7bit
RF IC Case Style
TQFN-EP
Attenuation Max
-
No. of Pins
24Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
