Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.700 |
| 5+ | $100.210 |
| 10+ | $93.700 |
| 25+ | $89.210 |
| 50+ | $86.160 |
| 100+ | $83.070 |
Price for:Each
Minimum: 1
Multiple: 1
$106.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC338LC3B
Newark Part No.50AK1634
Technical Datasheet
Frequency Min24GHz
Frequency Max34GHz
Frequency Response RF Min31GHz
Supply Voltage Min3V
Frequency Response RF Max34GHz
Supply Voltage Max4V
RF IC Case StyleLCC-EP
Frequency Response LO Min15GHz
Frequency Response LO Max16.5GHz
Frequency Response IF Min0GHz
Frequency Response IF Max3GHz
Conversion Gain-
Third Order Intercept Point IIP3 Typ14.5dBm
IC Case / PackageLCC-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC338LC3B is a sub-harmonically pumped (x2) MMIC mixer with an integrated LO amplifier. The LO amplifier is a single bias design with a nominal -5dBm drive requirement. The HMC338LC3B eliminates the need for wire bonding, allowing use of surface mount manufacturing techniques. Typical application includes point-to-point radios, point-to-multi-point radios and VSAT, test equipment and sensors, military end-use, SAT COM.
- Sub-harmonically pumped (x2) LO
- Frequency range from 24 to 27GHz (typ, IF = 1GHz, LO = -5dBm & Vdd = +4V)
- Conversion loss is 11dB (typ, IF = 1GHz, LO = -5dBm & Vdd = +4V)
- 2LO to RF isolation is 30dB (typ, IF = 1GHz, LO = -5dBm & Vdd = +4V)
- IP3 (input) is 9dBm (typ, IF = 1GHz, LO = -5dBm & Vdd = +4V)
- 1dB compression (input) is 3dBm (typ, IF = 1GHz, LO = -5dBm & Vdd = +4V)
- Supply current (Idd) is 31mA (typ, IF = 1GHz, LO = -5dBm & Vdd = +4V)
- 16 lead LFCSP-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
24GHz
Frequency Response RF Min
31GHz
Frequency Response RF Max
34GHz
RF IC Case Style
LCC-EP
Frequency Response LO Max
16.5GHz
Frequency Response IF Max
3GHz
Third Order Intercept Point IIP3 Typ
14.5dBm
No. of Pins
12Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Frequency Max
34GHz
Supply Voltage Min
3V
Supply Voltage Max
4V
Frequency Response LO Min
15GHz
Frequency Response IF Min
0GHz
Conversion Gain
-
IC Case / Package
LCC-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability