New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Mixer ICs
                                                                                                  Print Page

                                                                                                  HMC338LC3B

                                                                                                  RF MIXER, 1 CHANNEL, 34GHZ, LCC-EP-12

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES HMC338LC3B
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoHMC338LC3B
                                                                                                  Newark Part No.50AK1634
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$106.700
                                                                                                  5+$100.210
                                                                                                  10+$93.700
                                                                                                  25+$89.210
                                                                                                  50+$86.160
                                                                                                  100+$83.070
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $106.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoHMC338LC3B
                                                                                                  Newark Part No.50AK1634
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min24GHz
                                                                                                  Frequency Max34GHz
                                                                                                  Frequency Response RF Min31GHz
                                                                                                  Supply Voltage Min3V
                                                                                                  Frequency Response RF Max34GHz
                                                                                                  Supply Voltage Max4V
                                                                                                  RF IC Case StyleLCC-EP
                                                                                                  Frequency Response LO Min15GHz
                                                                                                  Frequency Response LO Max16.5GHz
                                                                                                  Frequency Response IF Min0GHz
                                                                                                  Frequency Response IF Max3GHz
                                                                                                  Conversion Gain-
                                                                                                  Third Order Intercept Point IIP3 Typ14.5dBm
                                                                                                  IC Case / PackageLCC-EP
                                                                                                  No. of Pins12Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  HMC338LC3B is a sub-harmonically pumped (x2) MMIC mixer with an integrated LO amplifier. The LO amplifier is a single bias design with a nominal -5dBm drive requirement. The HMC338LC3B eliminates the need for wire bonding, allowing use of surface mount manufacturing techniques. Typical application includes point-to-point radios, point-to-multi-point radios and VSAT, test equipment and sensors, military end-use, SAT COM.

                                                                                                  • Sub-harmonically pumped (x2) LO
                                                                                                  • Frequency range from 24 to 27GHz (typ, IF = 1GHz, LO = -5dBm & Vdd = +4V)
                                                                                                  • Conversion loss is 11dB (typ, IF = 1GHz, LO = -5dBm & Vdd = +4V)
                                                                                                  • 2LO to RF isolation is 30dB (typ, IF = 1GHz, LO = -5dBm & Vdd = +4V)
                                                                                                  • IP3 (input) is 9dBm (typ, IF = 1GHz, LO = -5dBm & Vdd = +4V)
                                                                                                  • 1dB compression (input) is 3dBm (typ, IF = 1GHz, LO = -5dBm & Vdd = +4V)
                                                                                                  • Supply current (Idd) is 31mA (typ, IF = 1GHz, LO = -5dBm & Vdd = +4V)
                                                                                                  • 16 lead LFCSP-EP package, operating temperature range from -40 to +85°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  24GHz

                                                                                                  Frequency Response RF Min

                                                                                                  31GHz

                                                                                                  Frequency Response RF Max

                                                                                                  34GHz

                                                                                                  RF IC Case Style

                                                                                                  LCC-EP

                                                                                                  Frequency Response LO Max

                                                                                                  16.5GHz

                                                                                                  Frequency Response IF Max

                                                                                                  3GHz

                                                                                                  Third Order Intercept Point IIP3 Typ

                                                                                                  14.5dBm

                                                                                                  No. of Pins

                                                                                                  12Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Frequency Max

                                                                                                  34GHz

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Supply Voltage Max

                                                                                                  4V

                                                                                                  Frequency Response LO Min

                                                                                                  15GHz

                                                                                                  Frequency Response IF Min

                                                                                                  0GHz

                                                                                                  Conversion Gain

                                                                                                  -

                                                                                                  IC Case / Package

                                                                                                  LCC-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991B
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.