Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoSA614AD/01,118Copy
Newark Part No.41AH8257
Technical Datasheet
RF Primary FunctionReceiver
Frequency Min455kHz
Frequency Max25MHz
Supply Voltage Min2.5V
RF / IF ModulationFM
Sensitivity dBm-
Supply Voltage Max4V
IC Case / PackageSOIC
Data Rate1.5Mbps
No. of Pins16Pins
Receiving Current-
Frequency Response RF Min455kHz
Frequency Response RF Max25MHz
RF Receiver ApplicationsCellular Radio FM IF, Communication Receiver, Instrumentation, RF Level Meter, Spectrum Analyser
Operating Temperature Min-40°C
RF IC Case StyleSOIC
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
RF Primary Function
Receiver
Frequency Max
25MHz
RF / IF Modulation
FM
Supply Voltage Max
4V
Data Rate
1.5Mbps
Receiving Current
-
Frequency Response RF Max
25MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
Frequency Min
455kHz
Supply Voltage Min
2.5V
Sensitivity dBm
-
IC Case / Package
SOIC
No. of Pins
16Pins
Frequency Response RF Min
455kHz
RF Receiver Applications
Cellular Radio FM IF, Communication Receiver, Instrumentation, RF Level Meter, Spectrum Analyser
RF IC Case Style
SOIC
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate