2FSK, ASK, GFSK, MSK, OOK RF Receivers Transmitters & Transceivers :
2 Products FoundFind a huge range of 2FSK, ASK, GFSK, MSK, OOK RF Receivers Transmitters & Transceivers at Newark Electronics Canada. We stock a wide range of RF Receivers Transmitters & Transceivers, such as GFSK, FSK, O-QPSK & 4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Stmicroelectronics & Texas Instruments
View
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
Frequency Max
Supply Voltage Min
RF / IF Modulation
Data Rate
Supply Voltage Max
IC Case / Package
Receiving Current
No. of Pins
RF IC Case Style
Transmitting Current
Frequency Response RF Min
Frequency Response RF Max
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RF Transceiver Applications
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.910 10+ $3.380 25+ $3.190 50+ $3.050 100+ $2.940 More Pricing... | Transceiver | Transceiver | 150MHz | 956MHz | 1.8V | 2FSK, ASK, GFSK, MSK, OOK | 500Kbps | 3.6V | QFN | 9mA | 20Pins | QFN | 21mA | 150MHz | 150MHz | 956MHz | 956MHz | -40°C | 11dBm | 85°C | -118dBm | AMR, Home Automation, Low Power Telemetry, Wireless Alarm & Security System | ||||||
26AJ5328 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.300 10+ $8.940 25+ $8.460 50+ $8.120 100+ $7.790 More Pricing... | Transceiver | - | - | - | 2V | 2FSK, ASK, GFSK, MSK, OOK | 500Kbps | 3.6V | VQFN | 36.4mA | 36Pins | VQFN | - | 782MHz | - | 928MHz | - | -40°C | 10dBm | 85°C | -112dBm | Low Power SoC Wireless Applications, ISM/SRD Bands, Wireless Alarm & Security Systems | ||||