New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Security
                                                                                                  3. Access Control
                                                                                                  4. Locks & Accessories
                                                                                                  5. Electromagnetic Locks
                                                                                                  Print Page

                                                                                                  E-941SA-1200

                                                                                                  Electromagnetic Lock, UL Listed, 1200lb Holding Force, 12V / 24V, MOV Surge Protection, Aluminum

                                                                                                  SECO-LARM E-941SA-1200
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSECO-LARM
                                                                                                  Manufacturer Part NoE-941SA-1200
                                                                                                  Newark Part No.88C3505
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  7 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$179.520
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $179.52
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerSECO-LARM
                                                                                                  Manufacturer Part NoE-941SA-1200
                                                                                                  Newark Part No.88C3505
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage24VDC
                                                                                                  Holding Force545kg
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  E-941SA-1200 is an electromagnetic lock. It is the ideal way to secure a door against unauthorized entry. When power is applied to the electromagnetic lock, it creates an extremely strong magnetic field. The electromagnet is strongly attracted to the steel armature plate which is mounted on the secured door. Once the electromagnet is deactivated, the secured door will function normally without any residual magnetism. It is listed by UL294 access control system units – USA, UL1034 burglary resistant electric lock – USA, UL864 fire alarm systems – USA, UL10C positive pressure fire test – USA, UL10B fire test of door assemblies – USA, ULC-S104 fire test of door assemblies – Canada.

                                                                                                  • 1,200-lb (545kg) holding force
                                                                                                  • No residual magnetism, MOV surge protection
                                                                                                  • Anodized aluminum housing (US 28), adjustable mounting bracket
                                                                                                  • Complete mounting hardware for typical installations
                                                                                                  • Detachable faceplate for easy access to wiring
                                                                                                  • Lifetime limited warranty
                                                                                                  • 500mA at 12V DC, 250mA at 24V DC current draw
                                                                                                  • 1-13/16″ door thickness (max.)
                                                                                                  • Dimension is 10-1/2″x2-5/8″x1-9/16″ magnet, 7-1/4″x2-3/8″x5/8" armature plate
                                                                                                  • Operating temperature range from 0°C to 49°C

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage

                                                                                                  24VDC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Holding Force

                                                                                                  545kg

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.