Print Page
LNB-12
Lock N a Box Magnetic Door Access Control System 1200LB Holding Capacity
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerALARM CONTROLS
Manufacturer Part NoLNB-12Copy
Newark Part No.80R3690
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Ideal for indoor or outdoor use in any commercial environment, this access control system consists of a 1200lb electromagnetic lock, backlit digital keypad, push to exit button, and a 24V power supply.
- This access control system consists of a 600lb electromagnetic lock, backlit digital keypad, push to exit button, and a 24V power supply. Electromagnetic lock
- 1200 Pound Single Magnetic Lock
- U.L. And Canadian U.L. Listed, Listing Number R16756
- 1200 Pound Minimum Holding Force
- E-Z Mount System, No Special Tools Required
- Magnet Size: 10-1/2" L X 2-7/8" H X 1-1/2" W
- Armature Size: 7-3/8" L X 2-3/8" W X 9/16" D
- 12 Or 24 Vdc, Jumper Selectable
- Low Current Draw: 400ma.@12vdc, 200ma.@24vdc
- Built-In Arc Suppression
- Instant Release, No Hysteresis
- E-Z Mount System, No Special Tool Required
- Can Be Used With Any Access Control System
- Non-Aluminum Parts Are Plated To Resist Corrosion
- Clear Anodized Finish
- Lifetime Warranty Push to exit button
- Green 2 Inch Square Pushbutton
- Labeled Push To Exit
- Momentary Action Switch
- S.P.D.T. Contacts Rated 10a. @ 35 Vdc Or 120 Vac
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate