Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIRISYS
Manufacturer Part NoIRC6637SABCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AH0670
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4,133.110 |
Price for:Each
Minimum: 1
Multiple: 1
$4,133.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIRISYS
Manufacturer Part NoIRC6637SABCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AH0670
Technical Datasheet
TechnologyInfrared - Time of Flight
Detection Speed Max5m/s
Mounting Height2.5m to 4.5m
Data InterfaceHTTP POST (JSON), MQTT, REST API
IP InterfaceIPV4, IPV6
Application LocationMain Entrance
Occupancy Monitoring System TypeSafecount
Kit ContentsSafeCount System
Product Range-
SVHCTo Be Advised
Product Overview
- Safecount™ monitoring system for door entrances
- Real time occupancy monitoring, customer and attendant dashboards
- Live occupancy data with visual warnings and alerts when limits are approached or exceeded
- Historic reports for analysis and audit, accessible on Wi-Fi enabled devices
- Suitable for buildings with multiple entrances, supports integration with traffic light signaling
- Easy, fast install, long-term value, privacy protecting, standalone, yet scalable
- High accuracy, staff detection
- Clear message for customers/visitors - “Safe To Enter” or “Do Not Enter”
- Live occupancy displayed against max occupancy, visual color indicator
- Simple setup location name, occupancy limits, opening times
Notes
Coverage varies based on mounting height: @2.5m = 2.27m x 1.63m @4.0m = 4.41m x 3.16m.
Technical Specifications
Technology
Infrared - Time of Flight
Mounting Height
2.5m to 4.5m
IP Interface
IPV4, IPV6
Occupancy Monitoring System Type
Safecount
Product Range
-
Detection Speed Max
5m/s
Data Interface
HTTP POST (JSON), MQTT, REST API
Application Location
Main Entrance
Kit Contents
SafeCount System
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate