New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Security
                      3. Video Surveillance
                      4. Cameras
                      5. Dome
                      Print Page

                      SR-401E3-1

                      700TVL Vandal Resistant Dome Camera with Varifocal Lens and IR

                      DEFENDER SECURITY SR-401E3-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDEFENDER SECURITY
                      Manufacturer Part NoSR-401E3-1
                      Newark Part No.11X5872
                      Product RangeDome Cameras
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$89.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $89.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDEFENDER SECURITY
                      Manufacturer Part NoSR-401E3-1
                      Newark Part No.11X5872
                      Product RangeDome Cameras
                      Technical Datasheet

                      Data Sheet

                      Image Sensor Size-
                      Resolution700TVL
                      Supply Voltage12VDC
                      Illumination Min0lx
                      Camera Lens Style2.8mm to 12mm Varifocal
                      IR Range Max20m
                      Product RangeDome Cameras
                      SVHCTo Be Advised

                      Product Overview

                      Monitor your home or business with this high resolution dome camera, featuring varifocal lens and IR illumination for night viewing.

                      • Sony Effio-E CCD sensor
                      • Vandal resistance dome housing
                      • 60ft range
                      • 700TVL resolution
                      • 2.8-12mm varifocal lens
                      • Minimum Illumination: 0 lux (IR on)
                      • IR LEDs: 21
                      • Video Output: 1Vp-p 75ohm. Y/C Separated
                      • Video Connector: BNC
                      • Operating Temperature: -20°C to 50°C
                      • Power Supply (not included): 12VDC

                      Applications

                      Audio & Video, Security, Sound & Video, Utilities

                      Technical Specifications

                      Image Sensor Size

                      -

                      Supply Voltage

                      12VDC

                      Camera Lens Style

                      2.8mm to 12mm Varifocal

                      Product Range

                      Dome Cameras

                      Resolution

                      700TVL

                      Illumination Min

                      0lx

                      IR Range Max

                      20m

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:6A993
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate