New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Security
                                                                                                  3. Video Surveillance
                                                                                                  4. Cameras
                                                                                                  5. IP / Network
                                                                                                  Print Page

                                                                                                  O4FB8M

                                                                                                  IP CAMERA, 2592 X 1520, 12VDC, GREY

                                                                                                  SPECO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SPECO O4FB8M
                                                                                                  ManufacturerSPECO
                                                                                                  Manufacturer Part NoO4FB8M
                                                                                                  Newark Part No.59AC8543
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)

                                                                                                  Product Information

                                                                                                  SPECO
                                                                                                  ManufacturerSPECO
                                                                                                  Manufacturer Part NoO4FB8M
                                                                                                  Newark Part No.59AC8543
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Image Sensor Size1/3 "
                                                                                                  Resolution2592 x 1520 Pixels
                                                                                                  Supply Voltage12VDC
                                                                                                  Illumination Min0.08lx
                                                                                                  Camera Lens Style2.8mm to 12mm Motorized
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  • Flexible Intensifier Technology fits any lighting application
                                                                                                  • Supports up to 4MP in 16:9 widescreen format
                                                                                                  • Built-in standard PoE (IEEE 802.3af)
                                                                                                  • Motorized lens with auto focus
                                                                                                  • Supports H.265, H.264, and MJPEG codecs
                                                                                                  • Adaptive IR LEDs reduce IR saturation
                                                                                                  • IR Range: 100’ (depending on scene reflection
                                                                                                  • With presets for different scenarios
                                                                                                  • True WDR (wide dynamic range) operation
                                                                                                  • 2-way audio communication
                                                                                                  • Sensor input and relay output
                                                                                                  • Built-in heater and anti-fog glass reduces condensation
                                                                                                  • IP66 compliant, weather resistant
                                                                                                  • Conformant with ONVIF Profile S

                                                                                                  Technical Specifications

                                                                                                  Image Sensor Size

                                                                                                  1/3 "

                                                                                                  Supply Voltage

                                                                                                  12VDC

                                                                                                  Camera Lens Style

                                                                                                  2.8mm to 12mm Motorized

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Resolution

                                                                                                  2592 x 1520 Pixels

                                                                                                  Illumination Min

                                                                                                  0.08lx

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate