2. Security
                                                                                                3. Video Surveillance
                                                                                                4. Cameras
                                                                                                5. IP / Network
                                                                                                Imprimer la page

                                                                                                O4FB8M

                                                                                                IP CAMERA, 2592 X 1520, 12VDC, GREY

                                                                                                SPECO
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SPECO O4FB8M
                                                                                                FabricantSPECO
                                                                                                Réf. FabricantO4FB8M
                                                                                                Code Commande59AC8543
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                                                                                                Informations produit

                                                                                                SPECO
                                                                                                FabricantSPECO
                                                                                                Réf. FabricantO4FB8M
                                                                                                Code Commande59AC8543
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Image Sensor Size1/3 "
                                                                                                Resolution2592 x 1520 Pixels
                                                                                                Supply Voltage12VDC
                                                                                                Illumination Min0.08lx
                                                                                                Camera Lens Style2.8mm to 12mm Motorized
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                • Flexible Intensifier Technology fits any lighting application
                                                                                                • Supports up to 4MP in 16:9 widescreen format
                                                                                                • Built-in standard PoE (IEEE 802.3af)
                                                                                                • Motorized lens with auto focus
                                                                                                • Supports H.265, H.264, and MJPEG codecs
                                                                                                • Adaptive IR LEDs reduce IR saturation
                                                                                                • IR Range: 100’ (depending on scene reflection
                                                                                                • With presets for different scenarios
                                                                                                • True WDR (wide dynamic range) operation
                                                                                                • 2-way audio communication
                                                                                                • Sensor input and relay output
                                                                                                • Built-in heater and anti-fog glass reduces condensation
                                                                                                • IP66 compliant, weather resistant
                                                                                                • Conformant with ONVIF Profile S

                                                                                                Spécifications techniques

                                                                                                Image Sensor Size

                                                                                                1/3 "

                                                                                                Supply Voltage

                                                                                                12VDC

                                                                                                Camera Lens Style

                                                                                                2.8mm to 12mm Motorized

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Resolution

                                                                                                2592 x 1520 Pixels

                                                                                                Illumination Min

                                                                                                0.08lx

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Operating Instructions EN