| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STTH9012TV2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 24M7996 |
| Product Range | STTH9 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $41.990 |
| 10+ | $30.660 |
| 100+ | $24.290 |
| 500+ | $24.000 |
| 1000+ | $23.520 |
| 2500+ | $23.030 |
| 10000+ | $22.550 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STTH9012TV2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 24M7996 |
| Product Range | STTH9 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 1.2kV |
| Average Forward Current | 45A |
| Forward Voltage Max | 1.2V |
| Diode Module Configuration | Dual Isolated |
| Diode Case Style | ISOTOP |
| No. of Pins | 4Pins |
| Operating Temperature Max | 150°C |
| Forward Surge Current | 420A |
| Diode Mounting | Panel |
| Product Range | STTH9 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The STTH9012TV2 is an Ultrafast Recovery Diode designed with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. It is ideal for heavy duty applications that demand long term reliability. The device has demanding applications include industrial motor control and similar mission-critical systems that require rectification and freewheeling. It is fit into auxiliary functions such as Snubber, bootstrap and demagnetization applications. The improved performance in low leakage current and therefore thermal runaway guard band is an immediate competitive advantage for this device.
- Ultrafast, soft recovery
- Very low conduction and switching losses
- High frequency and/or high pulsed current operation
- High reverse voltage capability
- High junction temperature
- 2500V RMS Insulating voltage
- 45pF Capacitance
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
| Repetitive Peak Reverse Voltage | 1.2kV |
|---|---|
| Forward Voltage Max | 1.2V |
| Diode Case Style | ISOTOP |
| Operating Temperature Max | 150°C |
| Diode Mounting | Panel |
| SVHC | No SVHC (25-Jun-2025) |
| Average Forward Current | 45A |
|---|---|
| Diode Module Configuration | Dual Isolated |
| No. of Pins | 4Pins |
| Forward Surge Current | 420A |
| Product Range | STTH9 |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |