Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVBO40-08NO6
Newark Part No.98K2361
Product RangeVBO40
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $40.540 |
5+ | $35.120 |
10+ | $30.280 |
30+ | $29.250 |
50+ | $28.320 |
100+ | $27.780 |
Price for:Each
Minimum: 1
Multiple: 1
$40.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVBO40-08NO6
Newark Part No.98K2361
Product RangeVBO40
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current20A
Bridge Rectifier Case StyleSOT-227B
No. of Pins4Pins
Forward Voltage Max1.15V
Bridge Rectifier MountingPanel Mount
Forward Surge Current300A
Operating Temperature Max150°C
Product RangeVBO40
SVHCNo SVHC (17-Jan-2023)
Product Overview
The VBO40-08NO6 is a Standard Rectifier with copper internally DCB isolated base plate. The rectifier features planar passivated chips, very low leakage current and improved thermal behaviour. This rectifier is suitable for one-phase bridge configurations.
- Very low forward voltage drop
- 0.81V Threshold voltage
- 12.1mΩ Slope resistance
- 95W at 25°C Total power dissipation
- 11pF at 400V/1MHz Junction capacitance
- Epoxy meets UL94V-0
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
20A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
SOT-227B
Forward Voltage Max
1.15V
Forward Surge Current
300A
Product Range
VBO40
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate