New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. RF Schottky Diodes
                      Print Page

                      BAT2402LSE6327XTSA1

                      RF Schottky Diode, Single, 4 V, 110 mA, 410 mV, 0.2 pF, TSSLP-2-1

                      INFINEON BAT2402LSE6327XTSA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoBAT2402LSE6327XTSA1
                      Newark Part No.23AC2817
                      Product RangeBAT24
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      QuantityPrice
                      1+$1.520
                      10+$1.100
                      25+$0.991
                      50+$0.933
                      100+$0.875
                      250+$0.819
                      500+$0.790
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoBAT2402LSE6327XTSA1
                      Newark Part No.23AC2817
                      Product RangeBAT24
                      Technical Datasheet

                      Data Sheet

                      Diode ConfigurationSingle
                      Reverse Voltage4V
                      Forward Current110mA
                      Forward Voltage410mV
                      Forward Voltage VF Max410mV
                      Diode Capacitance0.2pF
                      Diode Case StyleTSSLP-2-1
                      No. of Pins2 Pin
                      Diode MountingSurface Mount
                      Operating Temperature Max150°C
                      Product RangeBAT24
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Single silicon RF Schottky diode for mixers and detectors in radar systems and modules
                      • Silicon low barrier N-type device with integrated guard ring on-chip for over-voltage protection
                      • Low inductance and low capacitance
                      • Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
                      • Single, leadless pin configuration

                      Technical Specifications

                      Diode Configuration

                      Single

                      Forward Current

                      110mA

                      Forward Voltage VF Max

                      410mV

                      Diode Case Style

                      TSSLP-2-1

                      Diode Mounting

                      Surface Mount

                      Product Range

                      BAT24

                      Reverse Voltage

                      4V

                      Forward Voltage

                      410mV

                      Diode Capacitance

                      0.2pF

                      No. of Pins

                      2 Pin

                      Operating Temperature Max

                      150°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate