New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      B550C-13-F

                      Schottky Rectifier, 50 V, 5 A, Single, SMD, 2 Pins, 700 mV

                      Date/Lot Code

                      DIODES INC. B550C-13-F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoB550C-13-F
                      Newark Part No.23T4617
                      Product RangeB550C
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6,322 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.876
                      10+$0.586
                      25+$0.548
                      50+$0.509
                      100+$0.472
                      250+$0.448
                      500+$0.424
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $4.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoB550C-13-F
                      Newark Part No.23T4617
                      Product RangeB550C
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage50V
                      Average Forward Current5A
                      Diode ConfigurationSingle
                      Diode Case StyleDO-214AB (SMC)
                      No. of Pins2Pins
                      Forward Voltage Max700mV
                      Forward Surge Current100A
                      Operating Temperature Max125°C
                      Diode MountingSurface Mount
                      Product RangeB550C
                      Qualification-
                      SVHCLead (27-Jun-2024)

                      Product Overview

                      The B550C-13-F is a surface mount Schottky barrier Rectifier Diode with guard ring die construction for transient protection, lead-free plating (matte tin finish) terminals, UL94V-0 flame-rated moulded plastic case and cathode band or cathode notch polarity. Solderable terminals as per MIL-STD-202, method 208 standard. Ideally suited for automated assembly. Suitable for low voltage, high frequency inverters, free wheeling and polarity protection application.

                      • Low power loss
                      • High efficiency
                      • 35V RMS reverse voltage
                      • 300pF Total capacitance
                      • Green product
                      • Halogen-free

                      Applications

                      Commercial, Automotive, Industrial, Power Management

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      50V

                      Diode Configuration

                      Single

                      No. of Pins

                      2Pins

                      Forward Surge Current

                      100A

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Average Forward Current

                      5A

                      Diode Case Style

                      DO-214AB (SMC)

                      Forward Voltage Max

                      700mV

                      Operating Temperature Max

                      125°C

                      Product Range

                      B550C

                      SVHC

                      Lead (27-Jun-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code