New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      SS18

                      Schottky Rectifier, 80 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 850 mV

                      Date/Lot Code

                      ONSEMI SS18
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoSS18
                      Newark Part No.31Y4703
                      Product RangeSS18
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      22,535 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.381
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $1.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoSS18
                      Newark Part No.31Y4703
                      Product RangeSS18
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage80V
                      Average Forward Current1A
                      Diode ConfigurationSingle
                      Diode Case StyleDO-214AC (SMA)
                      No. of Pins2Pins
                      Forward Voltage Max850mV
                      Forward Surge Current40A
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Product RangeSS18
                      Qualification-
                      SVHCLead (27-Jun-2024)

                      Product Overview

                      The SS18 is a Schottky Barrier Diode designed with clip-bonded leg structure to provide high thermal performance and low electrical resistance. It features high efficiency, low power loss general propose Schottky rectifier. This product is general usage and suitable for many different applications. This rectifier is exclusively suits for freewheeling, secondary rectification, reverses polarity protection, low voltage and high-frequency inverter applications.

                      • Glass-passivated Junctions
                      • High-current capability, low VF
                      • Colour band denotes cathode

                      Applications

                      Industrial, Power Management

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      80V

                      Diode Configuration

                      Single

                      No. of Pins

                      2Pins

                      Forward Surge Current

                      40A

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Average Forward Current

                      1A

                      Diode Case Style

                      DO-214AC (SMA)

                      Forward Voltage Max

                      850mV

                      Operating Temperature Max

                      150°C

                      Product Range

                      SS18

                      SVHC

                      Lead (27-Jun-2024)

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for SS18

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code