Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFERD20H100SB-TRCopy
Newark Part No.
Re-Reel90Y6929
Cut Tape90Y6929
Product RangeFERD20H100S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.020 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.732 |
| 25+ | $0.691 |
| 50+ | $0.651 |
| 100+ | $0.611 |
| 250+ | $0.583 |
| 500+ | $0.555 |
| 1000+ | $0.552 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFERD20H100SB-TRCopy
Newark Part No.
Re-Reel90Y6929
Cut Tape90Y6929
Product RangeFERD20H100S
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current20A
Diode ConfigurationSingle
Forward Voltage Max655mV
Reverse Recovery Time-
Forward Surge Current150A
Operating Temperature Max175°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Product RangeFERD20H100S
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 100V field-effect rectifier diode
- Device is based on a proprietary technology
- Optimized for use in confined casing applications where both efficiency, thermal performance matter
- ST advanced rectifier process
- Stable leakage current over reverse voltage
- Reduced leakage current
- Low forward voltage drop
- High frequency operation
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
20A
Forward Voltage Max
655mV
Forward Surge Current
150A
Diode Case Style
TO-252 (DPAK)
Product Range
FERD20H100S
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate