0
0 Items$0.00

JFETs :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Breakdown Voltage Vbr
Gate Source Breakdown Voltage Max
Zero Gate Voltage Drain Current Idss Min
Zero Gate Voltage Drain Current Max
Gate Source Cutoff Voltage Max
Transistor Case Style
No. of Pins
Transistor Type
Operating Temperature Max
Channel Type
Transistor Mounting
Qualification
Automotive Qualification Standard
45J1518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.931
50+$0.443
100+$0.393
250+$0.350
500+$0.307
More Pricing...
30V
30V
-1.5mA
-20mA
2.5V
SOT-23
3 Pin
JFET
150°C
P Channel
Surface Mount
AEC-Q101
AEC-Q101
58M9123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.366
50+$0.242
100+$0.213
250+$0.200
500+$0.192
More Pricing...
-25V
-25V
24mA
60mA
-6.5V
SOT-23
3 Pin
JFET
150°C
N Channel
Surface Mount
AEC-Q101
AEC-Q101
58M9121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.872
50+$0.416
100+$0.370
250+$0.329
500+$0.289
More Pricing...
30V
30V
-1.5mA
-20mA
2.5V
SOT-23
3 Pin
JFET
150°C
P Channel
Surface Mount
AEC-Q101
AEC-Q101
58M9122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.366
50+$0.242
100+$0.213
250+$0.200
500+$0.192
More Pricing...
-25V
-25V
12mA
30mA
-4V
SOT-23
3 Pin
JFET
150°C
N Channel
Surface Mount
AEC-Q101
AEC-Q101
54AH9640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.826
50+$0.400
100+$0.359
250+$0.321
500+$0.284
More Pricing...
30V
30V
1.5mA
20mA
2.5V
SOT-23
3 Pin
JFET
150°C
P Channel
Surface Mount
AEC-Q101
AEC-Q101
58M9130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.751
50+$0.357
100+$0.318
250+$0.284
500+$0.249
More Pricing...
30V
30V
50mA
150mA
10V
SOT-23
3 Pin
JFET
150°C
N Channel
Surface Mount
AEC-Q101
AEC-Q101
07AH4423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.310
50+$0.662
100+$0.598
250+$0.541
500+$0.484
More Pricing...
-25V
-25V
20mA
40mA
-1.8V
CPH
3 Pin
JFET
150°C
N Channel
Surface Mount
AEC-Q101
AEC-Q101
58M9124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.684
50+$0.332
100+$0.296
250+$0.265
500+$0.234
More Pricing...
25V
25V
24mA
60mA
6V
SOT-23
3 Pin
JFET
150°C
N Channel
Surface Mount
AEC-Q101
AEC-Q101
97Y9395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.366
10+$0.267
15+$0.254
25+$0.242
50+$0.228
More Pricing...
25V
25V
24mA
60mA
25V
SOT-23
3 Pin
JFET
150°C
N Channel
Surface Mount
AEC-Q101
AEC-Q101
54AH9479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.460
50+$0.713
100+$0.641
250+$0.577
500+$0.513
More Pricing...
15V
15V
10mA
32mA
-1.5V
SC-59
3 Pin
JFET
150°C
N Channel
Surface Mount
AEC-Q101
AEC-Q101
58M9132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.691
50+$0.331
100+$0.293
250+$0.261
500+$0.229
More Pricing...
30V
30V
5mA
30mA
-3V
SOT-23
3 Pin
JFET
150°C
N Channel
Surface Mount
AEC-Q101
AEC-Q101
84AC7286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.220
50+$1.140
100+$1.030
250+$0.941
500+$0.848
More Pricing...
-25V
-25V
20mA
40mA
-1.8V
CPH
6 Pin
JFET
150°C
N Channel
Surface Mount
AEC-Q101
AEC-Q101
54AH9478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.530
50+$0.759
100+$0.684
250+$0.617
500+$0.550
More Pricing...
15V
15V
10mA
32mA
-1.5V
SC-59
3 Pin
JFET
150°C
N Channel
Surface Mount
AEC-Q101
AEC-Q101
29X6099

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.168
9000+$0.156
15000+$0.153
30V
30V
5mA
30mA
-3V
SOT-23
3 Pin
JFET
150°C
N Channel
Surface Mount
AEC-Q101
AEC-Q101
84AC7285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.100
50+$1.070
100+$0.965
250+$0.877
500+$0.788
More Pricing...
-15V
-15V
10mA
32mA
-1.5V
MCPH
5 Pin
JFET
150°C
N Channel
Surface Mount
AEC-Q101
AEC-Q101
26AC2210

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.228
9000+$0.218
15000+$0.196
30V
30V
50mA
150mA
10V
SOT-23
3 Pin
JFET
150°C
-
-
AEC-Q101
AEC-Q101
1-16 of 16 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM