Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXFN520N075T2Copy |
| Manufacturer Standard Lead Time | 79 weeks |
| Newark Part No. | 03AH0765 |
| Product Range | Trench T2 GigaMOS HiperFET Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $36.790 |
| 600+ | $36.060 |
| 900+ | $35.320 |
| 1500+ | $34.580 |
| 3000+ | $33.850 |
| 7500+ | $33.110 |
| 15000+ | $32.370 |
Price for:Each
Minimum: 300
Multiple: 300
$11,037.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXFN520N075T2Copy |
| Manufacturer Standard Lead Time | 79 weeks |
| Newark Part No. | 03AH0765 |
| Product Range | Trench T2 GigaMOS HiperFET Series |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Continuous Drain Current Id | 480A |
| Drain Source Voltage Vds | 75V |
| On Resistance Rds(on) | 0.0015ohm |
| Drain Source On State Resistance | 0.0015ohm |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 5V |
| Power Dissipation | 940W |
| Operating Temperature Max | 175°C |
| Power Dissipation Pd | 940W |
| Product Range | Trench T2 GigaMOS HiperFET Series |
| SVHC | To Be Advised |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 480A |
| On Resistance Rds(on) | 0.0015ohm |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 940W |
| Power Dissipation Pd | 940W |
| SVHC | To Be Advised |
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 75V |
| Drain Source On State Resistance | 0.0015ohm |
| Gate Source Threshold Voltage Max | 5V |
| Operating Temperature Max | 175°C |
| Product Range | Trench T2 GigaMOS HiperFET Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |