Single MOSFETs:
11,895 Products FoundView
Buyer
Engineer
Manufacturer
Power Load Switch Type
Channel Type
Transistor Polarity
No. of Channels
Drain Source Voltage Vds
Drain Source Voltage Vds N Channel
Driver Configuration
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
Current Limit
On Resistance Rds(on)
Power Switch Type
Continuous Drain Current Id N Channel
Drain Source On State Resistance
On State Resistance
Continuous Drain Current Id P Channel
Transistor Case Style
Drain Source On State Resistance N Channel
Transistor Mounting
IC Case / Package
Drain Source On State Resistance P Channel
IC Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Thermal Protection
Gate Source Threshold Voltage Max
Power Dissipation
Power Dissipation N Channel
No. of Outputs
No. of Pins
Operating Temperature Max
Power Dissipation P Channel
Operating Temperature Min
Qualification
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.260 10+ $2.960 100+ $2.740 500+ $2.380 | - | N Channel | N Channel | - | 250V | - | - | - | 46A | - | 0.038ohm | - | - | 0.046ohm | - | - | TO-220AB | - | Through Hole | - | - | - | 10V | 330W | - | 5V | 330W | - | - | 3Pins | 175°C | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.260 25+ $3.630 50+ $3.170 100+ $2.710 | - | P Channel | P Channel | - | 80V | - | - | - | 28A | - | 0.021ohm | - | - | 0.025ohm | - | - | PowerPAK SO | - | Surface Mount | - | - | - | 10V | 83W | - | 3V | 83W | - | - | 8Pins | 150°C | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.274 10+ $0.149 25+ $0.137 50+ $0.123 100+ $0.110 More Pricing... | - | N Channel | N Channel | - | 60V | - | - | - | 380mA | - | 2ohm | - | - | 2ohm | - | - | SOT-23 | - | Surface Mount | - | - | - | 10V | 350mW | - | 1.6V | 370mW | - | - | 3Pins | 150°C | - | - | - | - | - | ||||||
Each | 1+ $2.580 10+ $1.710 100+ $1.180 500+ $0.948 1000+ $0.869 More Pricing... | - | N Channel | N Channel | - | 60V | - | - | - | 20A | - | 0.005ohm | - | - | 0.0067ohm | - | - | PG-TSDSON | - | Surface Mount | - | - | - | 10V | 69W | - | 1.7V | 69W | - | - | 8Pins | 150°C | - | - | - | - | - | ||||||
INFINEON | Each | 1+ $7.470 10+ $6.020 25+ $4.580 50+ $4.230 100+ $3.880 More Pricing... | - | N Channel | N Channel | - | 200V | - | - | - | 50A | - | 0.04ohm | - | - | 0.04ohm | - | - | TO-247AC | - | Through Hole | - | - | - | 10V | 300W | - | 4V | 300W | - | - | 3Pins | 175°C | - | - | - | HEXFET Series | - | |||||
INFINEON | Each | 1+ $4.690 10+ $2.380 100+ $1.890 500+ $1.590 | - | N Channel | - | - | 55V | - | - | - | 98A | - | - | - | - | 8000µohm | - | - | TO-247AC | - | Through Hole | - | - | - | 10V | - | - | 4V | 150W | - | - | 3Pins | 175°C | - | - | - | - | - | |||||
Each | 1+ $2.870 10+ $1.320 100+ $1.180 500+ $1.150 1000+ $1.110 More Pricing... | - | N Channel | N Channel | - | 40V | - | - | - | 120A | - | 0.002ohm | - | - | 2500µohm | - | - | TO-220AB | - | Through Hole | - | - | - | 10V | 208W | - | 3V | 208W | - | - | 3Pins | 175°C | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.488 10+ $0.299 25+ $0.259 50+ $0.221 100+ $0.181 | - | P Channel | - | - | 50V | - | - | - | 180mA | - | 4.5ohm | - | - | 7.5ohm | - | - | SOT-23 | - | Surface Mount | - | - | - | 10V | 350mW | - | 1.6V | 350mW | - | - | 3Pins | 150°C | - | - | AEC-Q101 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.344 10+ $0.201 25+ $0.180 50+ $0.159 100+ $0.138 More Pricing... | - | N Channel | N Channel | - | 60V | - | - | - | 115mA | - | 13.5ohm | - | - | 7.5ohm | - | - | SOT-323 | - | Surface Mount | - | - | - | 10V | 200mW | - | 2V | 200mW | - | - | 3Pins | 150°C | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.333 10+ $0.203 25+ $0.182 50+ $0.162 100+ $0.141 More Pricing... | - | N Channel | N Channel | - | 50V | - | - | - | 200mA | - | 3.5ohm | - | - | 3.5ohm | - | - | SOT-323 | - | Surface Mount | - | - | - | 10V | 200mW | - | 1.2V | 200mW | - | - | 3Pins | 150°C | - | - | - | - | - | ||||||
Each | 1+ $14.080 10+ $9.250 25+ $8.940 60+ $8.620 120+ $8.320 | - | N Channel | N Channel | - | 900V | - | - | - | 9.5A | - | 0.4ohm | - | - | 0.55ohm | - | - | TO-247 | - | Through Hole | - | - | - | 10V | 350mW | - | 3.75V | 350mW | - | - | 3Pins | 150°C | - | - | - | SuperMESH Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.462 25+ $0.294 50+ $0.242 100+ $0.189 250+ $0.167 More Pricing... | - | N Channel | N Channel | - | 25V | - | - | - | 680mA | - | 0.33ohm | - | - | 0.45ohm | - | - | SOT-23 | - | Surface Mount | - | - | - | 4.5V | 350mW | - | 800mV | 350mW | - | - | 3Pins | 150°C | - | - | - | - | - | ||||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.980 10+ $1.300 25+ $1.170 50+ $1.040 100+ $0.911 More Pricing... | - | P Channel | P Channel | - | 55V | - | - | - | 11A | - | 0.175ohm | - | - | 0.175ohm | - | - | TO-252AA | - | Surface Mount | - | - | - | 10V | 38W | - | 4V | 38W | - | - | 3Pins | 150°C | - | - | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.620 10+ $1.300 25+ $1.130 50+ $0.990 100+ $0.839 More Pricing... | - | N Channel | - | - | 600V | - | - | - | 500mA | - | 8ohm | - | - | 8.5ohm | - | - | TO-252 (DPAK) | - | Surface Mount | - | - | - | 10V | 30W | - | 3V | 30W | - | - | 3Pins | 150°C | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.670 10+ $0.410 25+ $0.359 50+ $0.305 | - | N Channel | - | - | 60V | - | - | - | 360mA | - | 1ohm | - | - | 1.6ohm | - | - | SOT-23 | - | Surface Mount | - | - | - | 10V | 350mW | - | 1.1V | 350mW | - | - | 3Pins | 150°C | - | - | - | - | - | ||||||
Each | 1+ $1.760 10+ $1.090 100+ $0.715 500+ $0.563 1000+ $0.467 More Pricing... | - | N Channel | - | - | 40V | - | - | - | 40A | - | 0.0081ohm | - | - | 0.0097ohm | - | - | PG-TSDSON | - | Surface Mount | - | - | - | 10V | 35W | - | 1.2V | 35W | - | - | 8Pins | 150°C | - | - | - | - | - | ||||||
Each | 1+ $2.460 10+ $1.560 100+ $1.050 500+ $0.827 | - | P Channel | P Channel | - | 60V | - | - | - | 18.7A | - | 0.101ohm | - | - | 0.13ohm | - | - | TO-263 (D2PAK) | - | Surface Mount | - | - | - | 10V | 81.1W | - | 3V | 81.1W | - | - | 3Pins | 175°C | - | - | AEC-Q101 | - | AEC-Q101 | ||||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.700 10+ $1.120 25+ $1.030 50+ $0.929 100+ $0.834 More Pricing... | - | N Channel | N Channel | - | 55V | - | - | - | 17A | - | 0.075ohm | - | - | 0.075ohm | - | - | TO-252AA | - | Surface Mount | - | - | - | 10V | 45W | - | 4V | 45W | - | - | 3Pins | 175°C | - | - | - | - | - | |||||
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.090 10+ $0.691 25+ $0.615 50+ $0.540 100+ $0.463 More Pricing... | - | N Channel | N Channel | - | 60V | - | - | - | 1.4A | - | 0.4ohm | - | - | 0.25ohm | - | - | SOT-23 | - | Surface Mount | - | - | - | 10V | 806mW | - | 3V | 806mW | - | - | 3Pins | 150°C | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.719 10+ $0.426 25+ $0.385 50+ $0.347 100+ $0.306 More Pricing... | - | P Channel | P Channel | - | 30V | - | - | - | 3.6A | - | 0.051ohm | - | - | 0.064ohm | - | - | SOT-23 | - | Surface Mount | - | - | - | 10V | 1.3W | - | 1.3V | 1.3W | - | - | 3Pins | 150°C | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.572 25+ $0.363 50+ $0.302 100+ $0.239 250+ $0.213 | - | N Channel | N Channel | - | 30V | - | - | - | 270mA | - | 1ohm | - | - | 1.5ohm | - | - | SOT-323 | - | Surface Mount | - | - | - | 4V | 330W | - | 1.2V | 330W | - | - | 3Pins | 150°C | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.487 10+ $0.298 25+ $0.260 50+ $0.221 100+ $0.185 | - | N Channel | - | - | 60V | - | - | - | 310mA | - | 1ohm | - | - | 1.6ohm | - | - | SOT-323 | - | Surface Mount | - | - | - | 10V | 275mW | - | 1.6V | 275mW | - | - | 3Pins | 150°C | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 25+ $0.791 50+ $0.695 100+ $0.599 250+ $0.554 More Pricing... | - | N Channel | N Channel | - | 60V | - | - | - | 2.3A | - | 0.13ohm | - | - | 0.156ohm | - | - | TO-236 | - | Surface Mount | - | - | - | 20V | 1.09W | - | 3V | 1.09W | - | - | 3Pins | 150°C | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.260 10+ $0.166 25+ $0.146 50+ $0.126 100+ $0.106 More Pricing... | - | N Channel | N Channel | - | 60V | - | - | - | 210mA | - | 13.5ohm | - | - | 5ohm | - | - | SOT-23 | - | Surface Mount | - | - | - | 10V | 300W | - | 2.5V | 370mW | - | - | 3Pins | 150°C | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.422 25+ $0.262 50+ $0.217 100+ $0.171 250+ $0.152 | - | P Channel | P Channel | - | 50V | - | - | - | 130mA | - | 10ohm | - | - | 10ohm | - | - | SOT-23 | - | Surface Mount | - | - | - | 5V | 225mW | - | 2V | 225mW | - | - | 3Pins | 150°C | - | - | - | - | - | ||||||