142 Product Results Found for "communications"
View
Buyer
Engineer
Manufacturer
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.516 10+ $0.317 25+ $0.278 50+ $0.242 | N Channel | - | 60V | 360mA | 0.9ohm | 1.6ohm | SOT-23 | Surface Mount | 10V | 420mW | 1.5V | 420mW | 3Pins | 150°C | AEC-Q101 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.440 10+ $1.520 25+ $1.350 50+ $1.170 100+ $0.993 More Pricing... | N Channel | - | 60V | 29A | 0.0191ohm | 0.0191ohm | SOT-669 | Surface Mount | 10V | 56W | 3V | 56W | 4Pins | 175°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.424 25+ $0.265 50+ $0.219 100+ $0.173 250+ $0.153 | P Channel | P Channel | 50V | 130mA | 10ohm | 10ohm | SOT-23 | Surface Mount | 5V | 225mW | 2V | 225mW | 3Pins | 150°C | - | - | - | ||||||
Each | 1+ $2.760 10+ $1.770 100+ $1.180 500+ $0.936 1000+ $0.869 More Pricing... | N Channel | N Channel | 60V | 20A | 0.005ohm | 0.0067ohm | PG-TSDSON | Surface Mount | 10V | 69W | 1.7V | 69W | 8Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.450 10+ $1.030 25+ $0.932 50+ $0.834 100+ $0.738 More Pricing... | N Channel | N Channel | 80V | 23A | 0.0275ohm | 0.034ohm | SuperSOT | Surface Mount | 10V | 32W | 2.8V | 32W | 8Pins | 150°C | - | - | - | ||||||
Each | 1+ $2.460 10+ $1.560 100+ $1.050 500+ $0.827 | P Channel | P Channel | 60V | 18.7A | 0.101ohm | 0.13ohm | TO-263 (D2PAK) | Surface Mount | 10V | 81.1W | 3V | 81.1W | 3Pins | 175°C | AEC-Q101 | - | AEC-Q101 | ||||||
Each | 1+ $2.660 10+ $1.780 100+ $1.200 500+ $0.950 1000+ $0.886 More Pricing... | N Channel | - | 80V | 55A | 0.0103ohm | 0.0123ohm | PG-TDSON | Surface Mount | 10V | 66W | 2.8V | 66W | 8Pins | 150°C | - | - | - | ||||||
Each | 1+ $1.800 10+ $1.140 100+ $0.747 500+ $0.581 1000+ $0.529 More Pricing... | P Channel | P Channel | 100V | 4.2A | 0.55ohm | 0.85ohm | TO-252 (DPAK) | Surface Mount | 10V | 38W | 1.5V | 38W | 3Pins | 175°C | AEC-Q101 | - | AEC-Q101 | ||||||
Each | 1+ $1.690 10+ $1.050 100+ $0.694 500+ $0.545 1000+ $0.452 More Pricing... | N Channel | - | 40V | 40A | 0.0081ohm | 0.0097ohm | PG-TSDSON | Surface Mount | 10V | 35W | 1.2V | 35W | 8Pins | 150°C | - | - | - | ||||||
Each | 1+ $10.080 10+ $6.620 25+ $6.310 50+ $5.970 100+ $5.650 | N Channel | - | 100V | 120A | 0.00328ohm | 3280µohm | TO-263 (D2PAK) | Surface Mount | 10V | 306W | 3V | 306W | 3Pins | 175°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.050 10+ $2.710 25+ $2.490 50+ $2.270 100+ $2.050 More Pricing... | N Channel | N Channel | 100V | 18.4A | 0.0073ohm | 0.0088ohm | SOIC | Surface Mount | 10V | 6W | 1.5V | 6W | 8Pins | 150°C | - | - | - | ||||||
Each | 1+ $9.050 10+ $6.940 25+ $6.500 50+ $6.060 100+ $5.620 More Pricing... | N Channel | N Channel | 80V | 180A | 0.0016ohm | 0.0019ohm | TO-263 (D2PAK) | Surface Mount | 10V | 300W | 2.8V | 300W | 7Pins | 175°C | - | - | - | ||||||
Each | 1+ $5.930 10+ $4.630 25+ $4.330 50+ $4.040 100+ $3.740 More Pricing... | N Channel | - | 650V | 23.8A | 0.14ohm | 0.16ohm | TO-247 | Through Hole | 10V | 34W | 3V | 34W | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.290 10+ $2.780 25+ $2.490 50+ $2.210 100+ $1.920 More Pricing... | N Channel | N Channel | 650V | 7.3A | 0.54ohm | 0.6ohm | TO-252 (DPAK) | Surface Mount | 10V | 83W | 3V | 83W | 3Pins | 150°C | - | - | - | ||||||
Each | 1+ $3.440 10+ $2.450 100+ $1.880 500+ $1.660 1000+ $1.620 | N Channel | N Channel | 80V | 90A | 0.0044ohm | 0.0053ohm | TO-252 (DPAK) | Surface Mount | 10V | 150W | 3.5V | 150W | 3Pins | 175°C | - | OptiMOS 3 Series | - | ||||||
Each | 1+ $6.110 10+ $4.010 25+ $3.690 50+ $3.340 100+ $3.010 More Pricing... | N Channel | - | 650V | 16A | 0.18ohm | 0.199ohm | TO-220 | Through Hole | 10V | 139W | 3V | 139W | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.940 10+ $7.900 25+ $7.230 50+ $6.550 100+ $5.690 | N Channel | N Channel | 600V | 20A | 0.15ohm | 0.19ohm | TO-263 (D2PAK) | Surface Mount | 10V | 208W | 5V | 208W | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.530 10+ $7.130 25+ $6.550 50+ $5.980 100+ $5.380 More Pricing... | N Channel | N Channel | 650V | 31A | 0.09ohm | 0.099ohm | TO-263 (D2PAK) | Surface Mount | 10V | 255W | 3V | 255W | 3Pins | 150°C | - | - | - | ||||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.590 10+ $1.060 25+ $0.948 50+ $0.844 100+ $0.740 More Pricing... | N Channel | N Channel | 30V | 18A | 0.0039ohm | 0.0048ohm | SOIC | Surface Mount | 10V | 2.5W | 1.8V | 2.5W | 8Pins | 150°C | - | - | - | |||||
Each | 1+ $21.810 10+ $14.180 | N Channel | N Channel | 650V | 60A | 0.04ohm | 0.045ohm | TO-247 | Through Hole | 10V | 431W | 3V | 431W | 3Pins | 150°C | - | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.940 10+ $2.020 25+ $1.840 50+ $1.660 100+ $1.480 More Pricing... | N Channel | - | 100V | 25A | 0.03ohm | 35mohm | TO-252 (DPAK) | Surface Mount | 10V | 100W | 2.5V | 100W | 3Pins | 175°C | - | - | - | |||||
Each | 1+ $1.710 10+ $1.070 100+ $0.701 500+ $0.545 1000+ $0.452 More Pricing... | N Channel | N Channel | 80V | 23A | 0.027ohm | 0.034ohm | PG-TSDSON | Surface Mount | 10V | 32W | 2.8V | 32W | 8Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.650 10+ $2.480 25+ $2.260 50+ $2.030 100+ $1.810 More Pricing... | N Channel | - | 600V | 3.9A | 1ohm | 1.2ohm | TO-252 (DPAK) | Surface Mount | 10V | 50W | 5V | 50W | 3Pins | 150°C | - | - | - | ||||||
Each | 1+ $2.300 10+ $1.590 100+ $1.130 500+ $1.010 1000+ $0.947 More Pricing... | N Channel | N Channel | 150V | 21A | 0.042ohm | 0.052ohm | PG-TSDSON | Surface Mount | 10V | 57W | 3V | 57W | 8Pins | 150°C | - | - | - | ||||||
Each | 1+ $8.140 10+ $7.330 25+ $6.900 50+ $6.450 100+ $6.010 More Pricing... | N Channel | - | 60V | 120A | 0.00166ohm | 1660µohm | TO-263 (D2PAK) | Surface Mount | 10V | 306W | 3V | 306W | 3Pins | 175°C | - | - | - | ||||||