0
0 Items$0.00

1.3A Single MOSFETs :

18 Products Found
Find a huge range of 1.3A Single MOSFETs at Newark Electronics Canada. We stock a wide range of Single MOSFETs, such as 100A, 40A, 12A & 50A Single MOSFETs from the worlds top manufacturers including: Diodes Inc., Onsemi & Rohm

Find a huge range of 1.3A Single MOSFETs at Newark Electronics Canada. We stock a wide range of Single MOSFETs, such as 100A, 40A, 12A & 50A Single MOSFETs from the worlds top manufacturers including: Diodes Inc., Onsemi & Rohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
58K2016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.134
N Channel
N Channel
20V
1.3A
0.11ohm
0.16ohm
SuperSOT
Surface Mount
4.5V
500mW
700mV
500mW
3Pins
150°C
-
-
-
81Y7054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.032
P Channel
P Channel
20V
1.3A
0.14ohm
0.22ohm
SOT-23
Surface Mount
4.5V
400mW
1V
400mW
3Pins
150°C
-
-
-
29AK9196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.272
N Channel
N Channel
60V
1.3A
0.35ohm
0.35ohm
SOIC
Surface Mount
5V
1.65W
1V
1.65W
8Pins
150°C
-
-
-
10N9586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+$0.174
P Channel
P Channel
20V
1.3A
0.14ohm
0.22ohm
SOT-23
Surface Mount
4.5V
400mW
1V
400mW
3Pins
150°C
-
-
-
82Y6574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.543
10+$0.341
25+$0.302
50+$0.265
100+$0.226
More Pricing...
N Channel
N Channel
20V
1.3A
0.175ohm
0.175ohm
X2-DFN1006
Surface Mount
4.5V
500mW
950mV
500mW
3Pins
150°C
-
-
-
87X9082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.914
10+$0.701
25+$0.584
50+$0.490
100+$0.412
More Pricing...
N Channel
N Channel
20V
1.3A
0.11ohm
0.16ohm
SuperSOT
Surface Mount
4.5V
500mW
700mV
500mW
3Pins
150°C
-
-
-
21AJ9856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.330
10+$0.201
25+$0.177
50+$0.151
100+$0.127
More Pricing...
N Channel
N Channel
20V
1.3A
0.15ohm
0.2ohm
SOT-323
Surface Mount
4.5V
450mW
950mV
450mW
3Pins
150°C
-
-
-
28AK8524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.459
10+$0.284
25+$0.248
50+$0.212
100+$0.177
More Pricing...
N Channel
N Channel
25V
1.3A
0.35ohm
0.35ohm
X1-DFN1006
Surface Mount
4.5V
540mW
1V
540mW
3Pins
150°C
-
-
-
29AK9198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
10+$0.812
25+$0.764
50+$0.716
100+$0.668
More Pricing...
N Channel
N Channel
60V
1.3A
0.35ohm
0.35ohm
SOT-223
Surface Mount
5V
1.6W
1.2V
1.6W
3Pins
150°C
-
-
-
29AK9181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.920
10+$1.210
25+$1.070
50+$0.934
100+$0.797
More Pricing...
P Channel
P Channel
100V
1.3A
0.35ohm
0.35ohm
SOT-26
Surface Mount
10V
1.1W
4V
1.1W
6Pins
150°C
AEC-Q101
-
AEC-Q101
86AK1826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.150
10+$1.360
25+$1.200
50+$1.050
100+$0.898
More Pricing...
N Channel
-
600V
1.3A
-
2.15ohm
SOT-223
Surface Mount
15V
-
7V
7.8W
3Pins
150°C
-
PrestoMOS Series
-
85AK9643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.060
10+$1.300
25+$1.160
50+$1.010
100+$0.859
More Pricing...
N Channel
-
600V
1.3A
-
1.5ohm
SOT-223
Surface Mount
10V
-
5.5V
7.8W
3Pins
150°C
-
-
-
10AC9001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.826
10+$0.504
25+$0.444
50+$0.385
100+$0.325
More Pricing...
P Channel
P Channel
12V
1.3A
0.19ohm
0.26ohm
SOT-323T
Surface Mount
4.5V
800mW
1V
800mW
3Pins
150°C
-
-
-
76AJ4261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.773
10+$0.373
25+$0.335
50+$0.299
100+$0.262
More Pricing...
N Channel
N Channel
20V
1.3A
0.26ohm
0.26ohm
X2-DFN1006
Surface Mount
4.5V
1.1W
1V
1.1W
3Pins
150°C
-
-
-
29AK9197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.932
10+$0.654
25+$0.586
50+$0.548
100+$0.512
More Pricing...
N Channel
N Channel
60V
1.3A
0.35ohm
0.5ohm
SOIC
Surface Mount
5V
1.65W
1V
1.65W
8Pins
150°C
AEC-Q101
-
AEC-Q101
86AK4769

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+$0.067
6000+$0.063
12000+$0.059
18000+$0.055
N Channel
-
20V
1.3A
-
0.2ohm
SOT-323
Surface Mount
4.5V
-
950mV
450mW
3Pins
150°C
-
-
-
86AK6632

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+$0.413
5000+$0.408
10000+$0.401
15000+$0.394
25000+$0.387
N Channel
-
60V
1.3A
-
0.5ohm
SOIC
Surface Mount
5V
-
1V
1.65W
8Pins
150°C
AEC-Q101
-
-
86AK4767

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+$0.096
20000+$0.092
40000+$0.088
60000+$0.082
N Channel
-
20V
1.3A
-
0.175ohm
X2-DFN1006
Surface Mount
4.5V
-
950mV
500mW
3Pins
150°C
-
-
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM