0
0 Items$0.00

180mA Single MOSFETs :

19 Products Found
Find a huge range of 180mA Single MOSFETs at Newark Electronics Canada. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Diodes Inc., Toshiba, Nexperia, Diotec Semiconductor & Onsemi

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Automotive Qualification Standard
58K9477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.521
50+$0.318
100+$0.200
250+$0.175
500+$0.148
More Pricing...
P Channel
P Channel
60V
180mA
5ohm
5ohm
SOT-23
Surface Mount
10V
360mW
1.7V
360mW
3Pins
150°C
-
-
84W8034

RoHS

Each
1+$0.286
10+$0.171
100+$0.107
500+$0.078
1000+$0.076
More Pricing...
N Channel
N Channel
30V
180mA
2.7ohm
2.7ohm
SOT-323
Surface Mount
10V
300mW
1.2V
300mW
3Pins
150°C
-
-
58T9003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.232
50+$0.100
100+$0.088
250+$0.075
500+$0.063
More Pricing...
P Channel
-
50V
180mA
7.5ohm
4.5ohm
SOT-23
Surface Mount
10V
350mW
1.6V
350mW
3Pins
150°C
AEC-Q101
-
07AH5030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.328
15+$0.203
25+$0.171
N Channel
N Channel
60V
180mA
6ohm
3.5ohm
SOT-23
Surface Mount
5V
370mW
2V
370mW
3Pins
150°C
-
-
71Y9259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.556
15+$0.347
25+$0.340
N Channel
N Channel
20V
180mA
2ohm
1.4ohm
VML1006
Surface Mount
4.5V
100mW
1V
100mW
3Pins
150°C
-
-
30AK0331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.434
15+$0.276
25+$0.231
N Channel
N Channel
60V
180mA
3.5ohm
3.5ohm
SOT-23
Surface Mount
5V
370mW
2V
370mW
3Pins
150°C
AEC-Q101
AEC-Q101
83AK2791

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.092
30000+$0.085
50000+$0.076
N Channel
-
20V
180mA
3ohm
-
CST
Surface Mount
4V
-
1V
100mW
3Pins
150°C
-
-
83AK2793

RoHS

Each (Supplied on Full Reel)
Full Reel
8000+$0.069
24000+$0.064
40000+$0.056
N Channel
-
20V
180mA
3ohm
-
SOT-723
Surface Mount
4V
-
1V
150mW
3Pins
150°C
-
-
01AM0623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.428
50+$0.330
100+$0.227
250+$0.189
500+$0.158
More Pricing...
N Channel
-
20V
180mA
3ohm
-
SOT-723
Surface Mount
4V
-
1V
150mW
3Pins
150°C
AEC-Q101
-
01AM0622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.323
50+$0.252
100+$0.154
250+$0.126
500+$0.106
More Pricing...
N Channel
-
20V
180mA
3ohm
-
SOT-723
Surface Mount
4V
-
1V
150mW
3Pins
150°C
-
-
01AM0620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.434
50+$0.337
100+$0.207
250+$0.169
500+$0.143
More Pricing...
N Channel
-
20V
180mA
3ohm
-
CST
Surface Mount
4V
-
1V
100mW
3Pins
150°C
-
-
26AM1431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.315
50+$0.202
100+$0.130
250+$0.115
500+$0.099
More Pricing...
P Channel
-
60V
180mA
10ohm
-
TO-236
Surface Mount
5V
-
2V
250mW
3Pins
150°C
-
-
11AN6393

RoHS

DIOTEC SEMICONDUCTOR
Each
1+$0.351
10+$0.237
100+$0.116
500+$0.070
1000+$0.053
More Pricing...
P Channel
-
60V
180mA
10ohm
-
SOT-23
Surface Mount
5V
-
2V
250mW
3Pins
150°C
AEC-Q101
-
07AH5031

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.080
9000+$0.070
15000+$0.069
N Channel
N Channel
60V
180mA
6ohm
3.5ohm
SOT-23
Surface Mount
5V
370mW
2V
370mW
3Pins
150°C
-
-
07AH3815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.357
50+$0.161
100+$0.141
250+$0.137
500+$0.134
More Pricing...
P Channel
P Channel
50V
180mA
10ohm
10ohm
SOT-23
Surface Mount
5V
310mW
2V
310mW
3Pins
150°C
-
-
28AK8803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.315
50+$0.139
100+$0.120
250+$0.116
500+$0.112
More Pricing...
P Channel
P Channel
60V
180mA
10ohm
10ohm
SOT-23
Surface Mount
5V
310mW
2V
310mW
3Pins
150°C
-
-
86AK4836

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.092
9000+$0.081
15000+$0.080
P Channel
-
50V
180mA
10ohm
-
SOT-23
Surface Mount
5V
-
2V
310mW
3Pins
150°C
-
-
86AK7301

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.046
9000+$0.038
15000+$0.036
P Channel
-
50V
180mA
7.5ohm
-
SOT-23
Surface Mount
10V
-
1.6V
420mW
3Pins
150°C
-
-
30AK0332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.431
50+$0.202
100+$0.178
250+$0.176
500+$0.175
More Pricing...
N Channel
N Channel
60V
180mA
3.5ohm
3.5ohm
SOT-23
Surface Mount
5V
370mW
2V
370mW
3Pins
150°C
AEC-Q101
AEC-Q101
1-19 of 19 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM