0
0 Items$0.00

2.1A Single MOSFETs :

14 Products Found
Find a huge range of 2.1A Single MOSFETs at Newark Electronics Canada. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Nexperia, Onsemi, Stmicroelectronics, Diodes Inc. & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
84Y9966

RoHS

Each
1+$3.360
10+$2.250
100+$1.620
500+$1.350
1000+$1.260
More Pricing...
P Channel
P Channel
500V
2.1A
3.9ohm
3.9ohm
TO-252 (DPAK)
Surface Mount
-10V
2.5W
-5V
2.5W
3Pins
150°C
-
QFET
-
99Y2080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.913
50+$0.430
100+$0.382
250+$0.341
500+$0.299
More Pricing...
N Channel
N Channel
60V
2.1A
0.096ohm
0.096ohm
TO-236AB
Surface Mount
10V
513mW
1.7V
513mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
33X1195

RoHS

STMICROELECTRONICS
Each
1+$2.460
10+$1.960
100+$1.350
500+$1.170
1000+$1.020
More Pricing...
N Channel
N Channel
900V
2.1A
5ohm
5ohm
TO-252 (DPAK)
Surface Mount
10V
70W
3.75V
70W
3Pins
150°C
-
-
-
28AH2080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.170
50+$1.120
100+$1.020
250+$0.995
500+$0.974
More Pricing...
N Channel
N Channel
12V
2.1A
0.14ohm
0.14ohm
LGA
Surface Mount
4.5V
500mW
850mV
500mW
3Pins
150°C
-
-
-
21AJ6676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.588
15+$0.374
25+$0.367
P Channel
P Channel
20V
2.1A
0.055ohm
0.055ohm
SOT-23
Surface Mount
4.5V
340mW
700mV
340mW
3Pins
150°C
-
Trench
-
97Y9468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.623
15+$0.392
25+$0.384
N Channel
N Channel
40V
2.1A
0.12ohm
0.095ohm
SOT-23
Surface Mount
10V
460mW
1.6V
460mW
3Pins
150°C
-
-
-
38K7922

RoHS

STMICROELECTRONICS
Each
1+$4.100
10+$2.160
100+$1.930
500+$1.650
1000+$1.500
More Pricing...
N Channel
N Channel
900V
2.1A
6.5ohm
6.5ohm
TO-220
Through Hole
10V
70W
3.75V
70W
3Pins
150°C
-
-
-
29AK9116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.470
50+$2.240
100+$2.200
250+$2.160
500+$2.100
More Pricing...
N Channel
N Channel
60V
2.1A
0.22ohm
0.22ohm
SOT-223
Surface Mount
10V
3W
3V
3W
3Pins
150°C
-
-
-
29AK9155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.500
50+$1.660
100+$1.180
250+$1.160
500+$1.140
More Pricing...
N Channel
N Channel
100V
2.1A
0.25ohm
0.25ohm
SOIC
Surface Mount
10V
1.25W
2V
1.25W
8Pins
150°C
-
-
-
02AC3774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.740
50+$1.130
100+$0.788
250+$0.714
500+$0.640
More Pricing...
N Channel
N Channel
30V
2.1A
0.08ohm
0.08ohm
SOT-23
Surface Mount
10V
690mW
1.7V
690mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
63J6733

RoHS

Each
1000+$3.190
2000+$3.120
3000+$3.070
5000+$3.000
10000+$2.940
More Pricing...
N Channel
N Channel
800V
2.1A
3ohm
3ohm
TO-220FP
Through Hole
10V
35W
4V
35W
3Pins
150°C
-
-
-
86AK5892

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.146
9000+$0.129
15000+$0.126
P Channel
-
20V
2.1A
0.055ohm
-
SOT-23
Surface Mount
4.5V
-
700mV
340mW
3Pins
150°C
-
Trench Series
-
86AK5959

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.231
9000+$0.220
15000+$0.197
N Channel
-
60V
2.1A
0.096ohm
-
TO-236AB
Surface Mount
10V
-
1.7V
513mW
3Pins
150°C
AEC-Q101
-
-
86AK5961

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.158
9000+$0.140
15000+$0.133
N Channel
-
40V
2.1A
0.12ohm
-
SOT-23
Surface Mount
10V
-
1.6V
460mW
3Pins
150°C
-
-
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM